Part Details for LT1101CN8#PBF by Linear Technology
Results Overview of LT1101CN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1101CN8#PBF Information
LT1101CN8#PBF by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1101CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for LT1101CN8#PBF
LT1101CN8#PBF CAD Models
LT1101CN8#PBF Part Data Attributes
|
LT1101CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1101CN8#PBF
Linear Technology
LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.011 µA | |
Bandwidth (3dB)-Nom | 0.037 MHz | |
Common-mode Reject Ratio-Min | 96 dB | |
Input Offset Current-Max (IIO) | 0.0011 µA | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.62 mm |
Alternate Parts for LT1101CN8#PBF
This table gives cross-reference parts and alternative options found for LT1101CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1101CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1101AIN8#PBF | Analog Devices Inc | $10.0596 | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | LT1101CN8#PBF vs LT1101AIN8#PBF |
LT1101CN8#PBF | Analog Devices Inc | $10.5941 | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | LT1101CN8#PBF vs LT1101CN8#PBF |
LT1101ACN8#PBF | Analog Devices Inc | $13.8784 | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | LT1101CN8#PBF vs LT1101ACN8#PBF |
LT1101IN8#PBF | Analog Devices Inc | $8.5227 | Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100) | LT1101CN8#PBF vs LT1101IN8#PBF |
LT1101IN8 | Linear Technology | Check for Price | LT1101 - Precision, Micropower, Single Supply Instrumentation Amplifier (Fixed Gain = 10 or 100); Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1101CN8#PBF vs LT1101IN8 |
LT1101ACJ8 | Linear Technology | Check for Price | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 0.037 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Instrumentation Amplifier | LT1101CN8#PBF vs LT1101ACJ8 |
LT1101CJ8 | Linear Technology | Check for Price | IC INSTRUMENTATION AMPLIFIER, 350 uV OFFSET-MAX, 0.037 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Instrumentation Amplifier | LT1101CN8#PBF vs LT1101CJ8 |
LT1101IN8 | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 500uV Offset-Max, 0.037MHz Band Width, PDIP8 | LT1101CN8#PBF vs LT1101IN8 |
LT1101CN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1101CN8#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the IC. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to keep the feedback resistors close to the IC.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor has a low ESR and is properly sized for the output current. Additionally, avoid using long feedback traces and keep the feedback resistors close to the IC.
-
The maximum input voltage that the LT1101CN8#PBF can handle is 15V. Exceeding this voltage may damage the IC.
-
The LT1101CN8#PBF is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and ensure proper thermal management in high-temperature environments.
-
The output voltage of the LT1101CN8#PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).