Part Details for LT1097S8 by Analog Devices Inc
Results Overview of LT1097S8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1097S8 Information
LT1097S8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1097S8
LT1097S8 CAD Models
LT1097S8 Part Data Attributes
|
LT1097S8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1097S8
Analog Devices Inc
Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00057 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Input Offset Voltage-Max | 130 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 700 | |
Voltage Gain-Min | 250000 | |
Width | 3.9 mm |
Alternate Parts for LT1097S8
This table gives cross-reference parts and alternative options found for LT1097S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1097S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1097S8#PBF | Analog Devices Inc | $3.9472 | Low Cost, Low Power Precision Op Amp | LT1097S8 vs LT1097S8#PBF |
LT1097S8#TRPBF | Analog Devices Inc | $4.1618 | Low Cost, Low Power Precision Op Amp | LT1097S8 vs LT1097S8#TRPBF |
LT1097S8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 130uV Offset-Max, BIPolar, PDSO8 | LT1097S8 vs LT1097S8#TR |
LT1097S8#TR | Linear Technology | Check for Price | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1097S8 vs LT1097S8#TR |
LT1097S8 | Linear Technology | Check for Price | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1097S8 vs LT1097S8 |
LT1097S8#PBF | Linear Technology | Check for Price | LT1097 - Low Cost, Low Power Precision Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1097S8 vs LT1097S8#PBF |
LT1097S8 Frequently Asked Questions (FAQ)
-
The LT1097S8 is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and radiation.
-
To optimize the performance of the LT1097S8, it is recommended to carefully select the input and output capacitors, resistors, and inductors based on the specific requirements of your application. Additionally, consider the operating frequency, input voltage, and output current to ensure the device is operating within its recommended specifications.
-
The LT1097S8 has a maximum junction temperature of 150°C, and it is recommended to ensure that the device is properly heat-sinked to prevent overheating. The thermal resistance of the package is 30°C/W, and the device can dissipate up to 1.5W of power.
-
To troubleshoot issues with the LT1097S8, start by verifying that the device is properly powered and that the input and output voltages are within the recommended specifications. Check for any signs of overheating, and ensure that the device is properly heat-sinked. Use an oscilloscope to verify the output waveform and frequency, and consult the datasheet and application notes for troubleshooting guides.
-
The LT1097S8 is a high-frequency device and can be susceptible to electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize EMI and RFI, it is recommended to use proper shielding, grounding, and filtering techniques, and to follow the layout guidelines provided in the datasheet.