Part Details for LT1086CT-3.3 by Linear Technology
Results Overview of LT1086CT-3.3 by Linear Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1086CT-3.3 Information
LT1086CT-3.3 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1086CT-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3137 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 2509 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 102 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 80 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 48 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 27 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 26 |
|
$3.7200 / $5.5800 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 15 |
|
$1.9500 / $3.9000 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3 | 3 |
|
$3.3240 / $3.9888 | Buy Now |
Part Details for LT1086CT-3.3
LT1086CT-3.3 CAD Models
LT1086CT-3.3 Part Data Attributes
|
LT1086CT-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1086CT-3.3
Linear Technology
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 15.113 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2% | |
Width | 4.3815 mm |
Alternate Parts for LT1086CT-3.3
This table gives cross-reference parts and alternative options found for LT1086CT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086CT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1086CT-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3 | LT1086CT-3.3 vs LT1086CT-3.3 |
LT1086CT-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LT1086CT-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The LT1086CT-3.3 is rated for a maximum output current of 3A, but it's recommended to keep the output current below 2.5A for optimal performance and to prevent overheating. If you need higher currents, consider using a different regulator or adding external pass transistors.
-
The dropout voltage for the LT1086CT-3.3 is typically around 1.5V to 2V, depending on the output current. You can calculate it by subtracting the output voltage from the input voltage. For example, if the input voltage is 5V and the output voltage is 3.3V, the dropout voltage would be around 1.7V.
-
The typical noise output of the LT1086CT-3.3 is around 40µVrms, which is relatively low. However, this can vary depending on the input voltage, output current, and other factors. If you need very low noise, consider adding external filtering or using a different regulator.
-
No, the LT1086CT-3.3 is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in low-dropout, low-noise applications where a high degree of regulation is required.