Part Details for LT1086CT-3.3 by Analog Devices Inc
Results Overview of LT1086CT-3.3 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1086CT-3.3 Information
LT1086CT-3.3 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1086CT-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1086CT-3.3
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 1.5A, TO220, THT, Ch: 1 Min Qty: 1 | 0 |
|
$4.2800 / $5.7700 | RFQ |
|
Vyrian | Peripheral ICs | 533 |
|
RFQ |
Part Details for LT1086CT-3.3
LT1086CT-3.3 CAD Models
LT1086CT-3.3 Part Data Attributes
|
LT1086CT-3.3
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1086CT-3.3
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 15.113 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2% | |
Width | 4.3815 mm |
Alternate Parts for LT1086CT-3.3
This table gives cross-reference parts and alternative options found for LT1086CT-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086CT-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1086CT-3.3 | Linear Technology | $1.2821 | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | LT1086CT-3.3 vs LT1086CT-3.3 |
LT1086CT-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1086CT-3.3 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The LT1086CT-3.3 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and ensure proper heat sinking to prevent overheating.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of less than 10 ohms.
-
No, the LT1086CT-3.3 is a linear regulator and not suitable for switching regulator applications. It's designed to provide a stable output voltage in low-dropout applications.
-
The typical dropout voltage of the LT1086CT-3.3 is around 1.5V, which means the input voltage should be at least 1.5V higher than the output voltage for proper regulation.