-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1085IT-5#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1085IT-5#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2763
|
Newark | Ldo, Fixed, 5V, 3A, 0 To 125Deg C Rohs Compliant: Yes |Analog Devices LT1085IT-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$7.9500 / $15.1300 | Buy Now |
DISTI #
LT1085IT-5#PBF-ND
|
DigiKey | IC REG LINEAR 5V 3A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$7.9500 / $15.1300 | Buy Now |
DISTI #
584-LT1085IT-5#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs RoHS: Compliant | 322 |
|
$7.9500 / $14.2000 | Buy Now |
|
Analog Devices Inc | 3A, 5A, 7.5A L Drop Pos Fixed Package Multiple: 50 | 1510 |
|
$6.3600 / $15.1300 | Buy Now |
DISTI #
LT1085IT-5#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$8.2100 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1085IT-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085IT-5#PBF
Analog Devices Inc
LT1085IT-5#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% |
This table gives cross-reference parts and alternative options found for LT1085IT-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085IT-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1085IT-5.0/NOPB | Texas Instruments | $1.1223 | 3-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | LT1085IT-5#PBF vs LM1085IT-5.0/NOPB |
LM1085ISX-5.0/NOPB | Texas Instruments | $1.1860 | 3-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LT1085IT-5#PBF vs LM1085ISX-5.0/NOPB |
LT1085CT-5#PBF | Analog Devices Inc | $7.0510 | LT1085CT-5#PBF | LT1085IT-5#PBF vs LT1085CT-5#PBF |
LT1085CT-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSFM3 | LT1085IT-5#PBF vs LT1085CT-5 |
LT1085IT-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3 | LT1085IT-5#PBF vs LT1085IT-5 |
LT1085CT-5 | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, PSFM3, TO-220, 3 PIN | LT1085IT-5#PBF vs LT1085CT-5 |
LT1085CT-5#PBF | Linear Technology | Check for Price | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | LT1085IT-5#PBF vs LT1085CT-5#PBF |
LM1085IS-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1085IT-5#PBF vs LM1085IS-5.0/NOPB |
LM1085ISX-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1085IT-5#PBF vs LM1085ISX-5.0 |
LM1085ISX-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | LT1085IT-5#PBF vs LM1085ISX-5.0 |
The maximum input voltage that can be applied to the LT1085IT-5#PBF is 15V, but it's recommended to keep it below 12V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the regulator to minimize noise and oscillations.
The dropout voltage of the LT1085IT-5#PBF is typically around 1.5V, which means the input voltage must be at least 1.5V higher than the output voltage for proper regulation.
The LT1085IT-5#PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. Make sure to derate the output current and consider using a heat sink if your design requires high temperatures.
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the regulator from input voltage transients and spikes.