Part Details for LT1085CM-3.6#TRPBF by Analog Devices Inc
Results Overview of LT1085CM-3.6#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1085CM-3.6#TRPBF Information
LT1085CM-3.6#TRPBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1085CM-3.6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-1085CM-3.6TRPBF
|
Mouser Electronics | LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs RoHS: Compliant | 0 |
|
$6.6600 | Order Now |
|
Analog Devices Inc | 3A, 5A, 7.5A L Drop Pos Fixed Min Qty: 750 Package Multiple: 750 | 750 |
|
$5.3300 | Buy Now |
DISTI #
LT1085CM-3.6TRP
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 750 | 0 |
|
$6.8900 / $7.3400 | Buy Now |
Part Details for LT1085CM-3.6#TRPBF
LT1085CM-3.6#TRPBF CAD Models
LT1085CM-3.6#TRPBF Part Data Attributes
|
LT1085CM-3.6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CM-3.6#TRPBF
Analog Devices Inc
LT1085CM-3.6#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1085CM-3.6#TRPBF
This table gives cross-reference parts and alternative options found for LT1085CM-3.6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM-3.6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1085CM-3.6#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.6V, 1.5V Dropout, BIPolar, PSSO3 | LT1085CM-3.6#TRPBF vs LT1085CM-3.6#TR |
LT1085CM-3.6#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1085CM-3.6 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The LT1085CM-3.6 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To ensure the stability of the LT1085CM-3.6 output voltage, it's recommended to use a minimum output capacitance of 10uF with an ESR of less than 5 ohms. Additionally, the input capacitance should be at least 1uF with an ESR of less than 5 ohms.
-
Yes, the LT1085CM-3.6 can be used in a parallel configuration to increase the output current, but it's recommended to use a current-sharing technique, such as a resistive divider, to ensure equal current distribution between the devices.
-
The typical dropout voltage of the LT1085CM-3.6 is around 1.5V, which means that the input voltage should be at least 1.5V higher than the output voltage to ensure proper regulation.