-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1085CM-3.6#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1085CM-3.6#PBF by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2760
|
Newark | Ldo, Fixed, 3.6V, 3A, 0 To 125Deg C |Analog Devices LT1085CM-3.6#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6600 / $13.2400 | Buy Now |
DISTI #
LT1085CM-3.6#PBF-ND
|
DigiKey | IC REG LINEAR 3.6V 3A DDPAK-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6625 / $13.2400 | Buy Now |
DISTI #
584-LT1085CM-3.6#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs RoHS: Compliant | 100 |
|
$6.6600 / $12.4900 | Buy Now |
|
Analog Devices Inc | 3A, 5A, 7.5A L Drop Pos Fixed Package Multiple: 50 | 0 |
|
$5.3300 / $13.2400 | Buy Now |
DISTI #
LT1085CM-3.6PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 50 | 0 |
|
$6.8900 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1085CM-3.6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1085CM-3.6#PBF
Analog Devices Inc
LT1085CM-3.6#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1460 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.672 V | |
Output Voltage1-Min | 3.528 V | |
Output Voltage1-Nom | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for LT1085CM-3.6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM-3.6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV1117-15CDCY | Texas Instruments | $0.5929 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | LT1085CM-3.6#PBF vs TLV1117-15CDCY |
TC1264-3.3VAB | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, CMOS, PSFM3, TO-220, 3 PIN | LT1085CM-3.6#PBF vs TC1264-3.3VAB |
SPX1587AT-L-3.3/TR | MaxLinear Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263AA, 3 PIN | LT1085CM-3.6#PBF vs SPX1587AT-L-3.3/TR |
SPX29300T-3.3 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO3, TO-263AA, 3 PIN | LT1085CM-3.6#PBF vs SPX29300T-3.3 |
KD1084AD2M25R | STMicroelectronics | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, D2PAK/A-3 | LT1085CM-3.6#PBF vs KD1084AD2M25R |
CS5204-2GDP3 | onsemi | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, D2PAK-3 | LT1085CM-3.6#PBF vs CS5204-2GDP3 |
SC11238CSK.TR | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 3.8V, 0.275V Dropout, BIPolar, PDSO6, SOT-23, 6 PIN | LT1085CM-3.6#PBF vs SC11238CSK.TR |
SPX1117HM3-L-5.0/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | LT1085CM-3.6#PBF vs SPX1117HM3-L-5.0/TR |
FAN2559S18X | onsemi | Check for Price | Fixed Positive LDO Regulator | LT1085CM-3.6#PBF vs FAN2559S18X |
SPX2815U-5.0 | Sipex Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN | LT1085CM-3.6#PBF vs SPX2815U-5.0 |
The maximum input voltage that can be applied to the LT1085CM-3.6 is 15V, but it's recommended to keep it below 12V for reliable operation.
The LT1085CM-3.6 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range. Also, avoid using capacitors with high ESR values.
Yes, you can use multiple LT1085CM-3.6 devices in parallel to increase the output current, but make sure to use a common input voltage and output voltage sense point to ensure proper current sharing.
The typical dropout voltage of the LT1085CM-3.6 is around 1.5V, but it can vary depending on the output current and input voltage.