-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual and Quad, Single Supply, Precision Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1079SW#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7751
|
Newark | Op-Amp, Quad, Wsoic-16, 0 To 70Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:200Khz, Supply Voltage Range:2.2V To 44V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1079SW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$7.9100 / $13.1700 | Buy Now |
DISTI #
505-LT1079SW#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4625 / $14.4200 | Buy Now |
DISTI #
584-LT1079SW#PBF
|
Mouser Electronics | Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps RoHS: Compliant | 453 |
|
$7.4600 / $13.8900 | Buy Now |
DISTI #
V36:1790_06415252
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2338 | Americas - 26 |
|
$7.3700 / $8.1980 | Buy Now |
|
Analog Devices Inc | uP, 2x & 4x, 1x S, Prec Op Amp Package Multiple: 47 | 0 |
|
$5.9700 / $14.4200 | Buy Now |
|
Rochester Electronics | LT1079 - uP Prec Quad Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$6.2900 / $7.8600 | Buy Now |
DISTI #
LT1079SW
|
TME | IC: operational amplifier, 200kHz, Ch: 4, SO16-W Min Qty: 1 | 0 |
|
$6.6100 / $8.6200 | RFQ |
DISTI #
LT1079SW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 47 | 0 |
|
$7.7100 / $8.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1079SW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1079SW#PBF
Analog Devices Inc
Micropower, Dual and Quad, Single Supply, Precision Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.011 µA | |
Common-mode Reject Ratio-Nom | 112 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1079SW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1079SW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1079ISW#PBF | Analog Devices Inc | $11.7939 | Micropower, Dual and Quad, Single Supply, Precision Op Amps | LT1079SW#PBF vs LT1079ISW#PBF |
LT1079SW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079SW |
LT1079SW | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1079SW#PBF vs LT1079SW |
LT1079SW#PBF | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1079SW#PBF vs LT1079SW#PBF |
LT1079ISW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 825uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079ISW#TR |
LT1079ISW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 825uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079ISW |
LT1079ISW | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1079SW#PBF vs LT1079ISW |
LT1079SW#TRPBF | Analog Devices Inc | Check for Price | Micropower, Dual and Quad, Single Supply, Precision Op Amps | LT1079SW#PBF vs LT1079SW#TRPBF |
LT1079SW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 750uV Offset-Max, BIPolar, PDSO16 | LT1079SW#PBF vs LT1079SW#TR |
LT1079ISW#PBF | Linear Technology | Check for Price | LT1079 - Micropower, Dual and Quad, Single Supply, Precision Op Amps; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1079SW#PBF vs LT1079ISW#PBF |
The maximum operating temperature range for the LT1079SW#PBF is -40°C to 125°C.
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the output voltage should be decoupled with a 10uF capacitor.
The maximum input voltage that the LT1079SW#PBF can handle is 15V. Exceeding this voltage may cause damage to the device.
The output voltage of the LT1079SW#PBF can be calculated using the formula: Vout = (1 + R2/R1) x Vref, where R1 and R2 are the resistors in the voltage divider network, and Vref is the reference voltage (2.5V for the LT1079SW#PBF).
The quiescent current of the LT1079SW#PBF is typically around 5mA, but can vary depending on the input voltage and output load.