-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single Supply, Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1077IS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7744
|
Newark | Op-Amp, 230Khz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:230Khz, Supply Voltage Range:0V To ± 18V, 5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices LT1077IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$4.1800 / $7.5200 | Buy Now |
DISTI #
LT1077IS8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1335 In Stock |
|
$4.0250 / $9.0800 | Buy Now |
DISTI #
584-LT1077IS8#PBF
|
Mouser Electronics | Precision Amplifiers uP, 1x S, Prec Op Amp RoHS: Compliant | 1903 |
|
$4.1800 / $7.5200 | Buy Now |
|
Analog Devices Inc | uP, 1x S, Prec Op Amp Package Multiple: 100 | 767 |
|
$3.2200 / $8.1700 | Buy Now |
DISTI #
LT1077IS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.1600 / $4.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1077IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1077IS8#PBF
Analog Devices Inc
Micropower, Single Supply, Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.013 µA | |
Common-mode Reject Ratio-Nom | 106 dB | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1077IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1077IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1077IS8#PBF | Linear Technology | Check for Price | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1077IS8#PBF vs LT1077IS8#PBF |
LT1077IS8 | Linear Technology | Check for Price | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1077IS8#PBF vs LT1077IS8 |
The maximum input voltage that can be applied to the LT1077IS8#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
To ensure the stability of the output voltage, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Additionally, the output capacitor should be placed as close to the output pin as possible.
The maximum output current that the LT1077IS8#PBF can deliver is 5A, but it's recommended to keep it below 3A for optimal performance and reliability.
To reduce the noise and ripple in the output voltage, it's recommended to use a low-ESR output capacitor, and to add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. Additionally, using a shielded inductor and keeping the layout compact can also help reduce noise and ripple.
The thermal shutdown temperature of the LT1077IS8#PBF is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.