Part Details for LT1076IT-5#PBF by Linear Technology
Results Overview of LT1076IT-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1076IT-5#PBF Information
LT1076IT-5#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1076IT-5#PBF
LT1076IT-5#PBF CAD Models
LT1076IT-5#PBF Part Data Attributes
|
LT1076IT-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076IT-5#PBF
Linear Technology
LT1076-5 - 5V Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1076IT-5#PBF
This table gives cross-reference parts and alternative options found for LT1076IT-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076IT-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1076IT-5#TR | Analog Devices Inc | Check for Price | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM5 | LT1076IT-5#PBF vs LT1076IT-5#TR |
LT1076IT-5#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1076IT-5#PBF is -40°C to 125°C.
-
Yes, the LT1076IT-5#PBF is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and consider using a compensation network to optimize the loop response.
-
The maximum output current capability of the LT1076IT-5#PBF is 5A, but this can be limited by the thermal performance of the package and the PCB.
-
Yes, the LT1076IT-5#PBF is suitable for use in switching regulator applications, including buck, boost, and flyback converters.