Part Details for LT1076HVIT#PBF by Linear Technology
Results Overview of LT1076HVIT#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1076HVIT#PBF Information
LT1076HVIT#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1076HVIT#PBF
LT1076HVIT#PBF CAD Models
LT1076HVIT#PBF Part Data Attributes
|
LT1076HVIT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076HVIT#PBF
Linear Technology
LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1076HVIT#PBF
This table gives cross-reference parts and alternative options found for LT1076HVIT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076HVIT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1076HVIT#PBF | Analog Devices Inc | $10.8525 | Step-Down Switching Regulator | LT1076HVIT#PBF vs LT1076HVIT#PBF |
LT1076HVCT#PBF | Analog Devices Inc | $8.6136 | Step-Down Switching Regulator | LT1076HVIT#PBF vs LT1076HVCT#PBF |
LT1076HVCT#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | LT1076HVIT#PBF vs LT1076HVCT#TRPBF |
LT1076HVIT | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1076HVIT#PBF vs LT1076HVIT |
LT1076HVCT#TRPBF | Linear Technology | Check for Price | IC 3.2 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller | LT1076HVIT#PBF vs LT1076HVCT#TRPBF |
LT1076HVCT | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1076HVIT#PBF vs LT1076HVCT |
LT1076HVCT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | LT1076HVIT#PBF vs LT1076HVCT |
LT1076HVCT | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 100kHz Switching Freq-Max, BIPolar, PZFM5 | LT1076HVIT#PBF vs LT1076HVCT |
LT1076HVCT#PBF | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1076HVIT#PBF vs LT1076HVCT#PBF |
LT1076HVIT#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1076HVIT#PBF is -40°C to 125°C.
-
Yes, the LT1076HVIT#PBF is designed for high-voltage applications and can operate up to 60V.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and consider using a compensation capacitor (CC) to stabilize the output voltage.
-
The typical quiescent current of the LT1076HVIT#PBF is around 5mA, but this can vary depending on the input voltage and output load.
-
No, the LT1076HVIT#PBF is not designed for LDO regulator applications. It has a minimum dropout voltage of around 2V, making it more suitable for standard voltage regulator applications.