Part Details for LT1076HVCT#TRPBF by Linear Technology
Results Overview of LT1076HVCT#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1076HVCT#TRPBF Information
LT1076HVCT#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1076HVCT#TRPBF
LT1076HVCT#TRPBF CAD Models
LT1076HVCT#TRPBF Part Data Attributes
|
LT1076HVCT#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076HVCT#TRPBF
Linear Technology
IC 3.2 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1076HVCT#TRPBF
This table gives cross-reference parts and alternative options found for LT1076HVCT#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076HVCT#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1076HVIT#PBF | Analog Devices Inc | $10.8525 | Step-Down Switching Regulator | LT1076HVCT#TRPBF vs LT1076HVIT#PBF |
LT1076HVCT#PBF | Analog Devices Inc | $8.6136 | Step-Down Switching Regulator | LT1076HVCT#TRPBF vs LT1076HVCT#PBF |
LT1076HVCT#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | LT1076HVCT#TRPBF vs LT1076HVCT#TRPBF |
LT1076HVIT | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1076HVCT#TRPBF vs LT1076HVIT |
LT1076HVCT | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1076HVCT#TRPBF vs LT1076HVCT |
LT1076HVCT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | LT1076HVCT#TRPBF vs LT1076HVCT |
LT1076HVCT | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 2A, 100kHz Switching Freq-Max, BIPolar, PZFM5 | LT1076HVCT#TRPBF vs LT1076HVCT |
LT1076HVCT#PBF | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1076HVCT#TRPBF vs LT1076HVCT#PBF |
LT1076HVIT#PBF | Linear Technology | Check for Price | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | LT1076HVCT#TRPBF vs LT1076HVIT#PBF |