Part Details for LT1076CT-5#06PBF by Analog Devices Inc
Results Overview of LT1076CT-5#06PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1076CT-5#06PBF Information
LT1076CT-5#06PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1076CT-5#06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2753
|
Newark | Switching Regulator, 4A, To-220-5 |Analog Devices LT1076CT-5#06PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.6900 / $11.7500 | Buy Now |
DISTI #
LT1076CT-5#06PBF-ND
|
DigiKey | IC REG BUCK BOOST 5V 2A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
22 In Stock |
|
$5.6875 / $11.7500 | Buy Now |
DISTI #
584-LT1076CT-5#06PBF
|
Mouser Electronics | Switching Voltage Regulators 5V Buck Sw Reg RoHS: Compliant | 752 |
|
$5.8500 / $10.2900 | Buy Now |
DISTI #
E54:1762_06136897
|
Arrow Electronics | Conv DC-DC 7.3V to 45V Step Down Single-Out 5V 4A 5-Pin(5+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2348 | Europe - 50 |
|
$5.6180 / $6.4730 | Buy Now |
DISTI #
V36:1790_06415039
|
Arrow Electronics | Conv DC-DC 7.3V to 45V Step Down Single-Out 5V 4A 5-Pin(5+Tab) TO-220 Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2348 | Americas - 6 |
|
$5.6180 / $5.9820 | Buy Now |
|
Analog Devices Inc | 5V Buck Sw Reg Package Multiple: 50 | 505 |
|
$4.5500 / $11.7500 | Buy Now |
DISTI #
LT1076CT-506PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8800 / $6.4500 | Buy Now |
Part Details for LT1076CT-5#06PBF
LT1076CT-5#06PBF CAD Models
LT1076CT-5#06PBF Part Data Attributes
|
LT1076CT-5#06PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1076CT-5#06PBF
Analog Devices Inc
5V Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (FLOW 06) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Min | 7.3 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSFM-T5 | |
Length | 15.114 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 12 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.223 mm |
LT1076CT-5#06PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1076CT-5#06PBF is -40°C to 125°C.
-
Yes, the LT1076CT-5#06PBF is compatible with lead-free soldering and is RoHS compliant.
-
The typical quiescent current of the LT1076CT-5#06PBF is around 5mA, but this can vary depending on the input voltage and output load.
-
Yes, the LT1076CT-5#06PBF is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality manufacturing process and rigorous testing.
-
No, the LT1076CT-5#06PBF is not radiation-hardened, but Analog Devices Inc offers radiation-hardened versions of the LT1076 for space and high-reliability applications.