-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower DC-DC Converter Adjustable and Fixed 5V, 12V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1073CS8-12#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1073CS8-12#PBF-ND
|
DigiKey | IC REG BUCK BOOST 12V 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
112 In Stock |
|
$5.7625 / $11.8700 | Buy Now |
DISTI #
584-LT1073CS8-12#PBF
|
Mouser Electronics | Switching Voltage Regulators uP DC-DC Conv Adj & Fixed 5V, 12V RoHS: Compliant | 95 |
|
$5.9300 / $10.4100 | Buy Now |
|
Analog Devices Inc | uP DC-DC Conv Adj & Fixed 5V, Package Multiple: 100 | 24 |
|
$4.6100 / $11.8700 | Buy Now |
DISTI #
LT1073CS8-12PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.9600 / $6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1073CS8-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1073CS8-12#PBF
Analog Devices Inc
Micropower DC-DC Converter Adjustable and Fixed 5V, 12V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 23 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LT1073CS8-12#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1073CS8-12#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1073CS8-12 | Linear Technology | Check for Price | LT1073 - Micropower DC-DC Converter Adjustable and Fixed 5V, 12V; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1073CS8-12#PBF vs LT1073CS8-12 |
The maximum input voltage that can be applied to the LT1073CS8-12#PBF is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
The LT1073CS8-12#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation and prevent thermal shutdown.
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a sufficient output capacitor, and avoid high-frequency noise on the input and output lines.
While the LT1073CS8-12#PBF can deliver up to 1.5A of output current, it's not recommended for high-current applications due to thermal limitations. For high-current applications, consider using a more suitable regulator or adding external current limiting and thermal protection.
The dropout voltage of the LT1073CS8-12#PBF can be calculated using the formula: Vdropout = Vin - Vout, where Vin is the input voltage and Vout is the output voltage. The typical dropout voltage is around 1.5V, but it can vary depending on the output current and temperature.