Part Details for LT1072HVCT#PBF by Analog Devices Inc
Results Overview of LT1072HVCT#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1072HVCT#PBF Information
LT1072HVCT#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1072HVCT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2747
|
Newark | Switching Regulator, 1.25A, To-220-5 |Analog Devices LT1072HVCT#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3500 / $12.7700 | Buy Now |
DISTI #
LT1072HVCT#PBF-ND
|
DigiKey | IC REG BCK BST ADJ 1.25A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
40 In Stock |
|
$6.3500 / $12.7700 | Buy Now |
DISTI #
584-LT1072HVCT#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A Hi Eff Sw Reg RoHS: Compliant | 14 |
|
$6.5500 / $11.3700 | Buy Now |
|
Analog Devices Inc | 1.25A Hi Eff Sw Reg Package Multiple: 50 | 658 |
|
$5.0800 / $12.7700 | Buy Now |
|
Rochester Electronics | LT1072 - High Volt 1.25A Power Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$5.3400 / $6.6800 | Buy Now |
DISTI #
LT1072HVCT#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.5600 / $7.6200 | Buy Now |
Part Details for LT1072HVCT#PBF
LT1072HVCT#PBF CAD Models
LT1072HVCT#PBF Part Data Attributes
|
LT1072HVCT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1072HVCT#PBF
Analog Devices Inc
1.25A High Efficiency Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1421 (STD) | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.25 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1072HVCT#PBF
This table gives cross-reference parts and alternative options found for LT1072HVCT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1072HVCT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1072HVCT | Linear Technology | Check for Price | LT1072 - 1.25A High Efficiency Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1072HVCT#PBF vs LT1072HVCT |
LT1072HVIT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 47kHz Switching Freq-Max, PZFM5 | LT1072HVCT#PBF vs LT1072HVIT |
LT1072HVIT#PBF | Analog Devices Inc | Check for Price | 1.25A High Efficiency Switching Regulator | LT1072HVCT#PBF vs LT1072HVIT#PBF |
LT1072HVCT#PBF | Linear Technology | Check for Price | LT1072 - 1.25A High Efficiency Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | LT1072HVCT#PBF vs LT1072HVCT#PBF |
LT1072HVCT | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 47kHz Switching Freq-Max, BIPolar, PZFM5 | LT1072HVCT#PBF vs LT1072HVCT |
LT1072HVIKV | Texas Instruments | Check for Price | 1.25A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, SFM5, SFM-5 | LT1072HVCT#PBF vs LT1072HVIKV |
LT1072HVCT#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1072HVCT is 60V, but it's recommended to operate within the specified input voltage range of 12V to 40V for optimal performance.
-
To ensure stability in the output voltage, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet. Additionally, the input capacitor should be placed close to the VIN pin to minimize noise and ensure stability.
-
The maximum output current that the LT1072HVCT can deliver is 5A, but it's recommended to operate within the specified output current range of 0.1A to 3A for optimal performance and to prevent overheating.
-
The output voltage of the LT1072HVCT can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 2.21 * (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The adjust pin on the LT1072HVCT is used to adjust the output voltage of the regulator. It's connected to the center tap of a resistive divider network that sets the output voltage. The adjust pin is also used to monitor the output voltage and provide feedback to the internal error amplifier.