Part Details for LT1058MJ/883 by Linear Technology
Results Overview of LT1058MJ/883 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1058MJ/883 Information
LT1058MJ/883 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1058MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 600 |
|
$18.1500 / $49.5000 | Buy Now |
Part Details for LT1058MJ/883
LT1058MJ/883 CAD Models
LT1058MJ/883 Part Data Attributes
|
LT1058MJ/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1058MJ/883
Linear Technology
IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.939 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Width | 7.62 mm |
Alternate Parts for LT1058MJ/883
This table gives cross-reference parts and alternative options found for LT1058MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1058MJ | Linear Technology | Check for Price | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058MJ |
LT1058MJ#TRPBF | Linear Technology | Check for Price | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058MJ#TRPBF |
LT1058MJ#TR | Linear Technology | Check for Price | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058MJ#TR |
LT1058MN | Linear Technology | Check for Price | IC QUAD OP-AMP, PDIP, 0.300 INCH, PLASTIC, DIP, Operational Amplifier | LT1058MJ/883 vs LT1058MN |
LT1058CN#PBF | Linear Technology | Check for Price | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | LT1058MJ/883 vs LT1058CN#PBF |
LT1058AMJ#TR | Linear Technology | Check for Price | IC QUAD OP-AMP, 1600 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058AMJ#TR |
LT1058CJ#PBF | Linear Technology | Check for Price | IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058CJ#PBF |
LT1058CJ | Linear Technology | Check for Price | IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058CJ |
LT1058AMJ#TRPBF | Linear Technology | Check for Price | IC QUAD OP-AMP, 1600 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058AMJ#TRPBF |
LT1058CJ#TR | Linear Technology | Check for Price | IC QUAD OP-AMP, 1800 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | LT1058MJ/883 vs LT1058CJ#TR |