Part Details for LT1057S8#TRPBF by Analog Devices Inc
Results Overview of LT1057S8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1057S8#TRPBF Information
LT1057S8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1057S8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1057S8#TRPBFCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4598 In Stock |
|
$3.8250 / $8.7500 | Buy Now |
DISTI #
584-LT1057S8#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 2x JFET In Prec Hi Speed Op Amps RoHS: Compliant | 1445 |
|
$3.9500 / $7.1800 | Buy Now |
|
Analog Devices Inc | 2x JFET In Prec Hi Speed Op Am Min Qty: 1 Package Multiple: 2500 | 920 |
|
$3.0600 / $8.7500 | Buy Now |
DISTI #
LT1057S8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9500 / $4.1100 | Buy Now |
Part Details for LT1057S8#TRPBF
LT1057S8#TRPBF CAD Models
LT1057S8#TRPBF Part Data Attributes
|
LT1057S8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1057S8#TRPBF
Analog Devices Inc
Dual and Quad, JFET Input Precision High Speed Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 1900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3.899 mm |
Alternate Parts for LT1057S8#TRPBF
This table gives cross-reference parts and alternative options found for LT1057S8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057S8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1057S8#PBF | Analog Devices Inc | $3.7015 | Dual and Quad, JFET Input Precision High Speed Op Amps | LT1057S8#TRPBF vs LT1057S8#PBF |
LT1057S8#PBF | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1057S8#TRPBF vs LT1057S8#PBF |
LT1057S8 | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1057S8#TRPBF vs LT1057S8 |
LT1057S8#TR | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1057S8#TRPBF vs LT1057S8#TR |
LT1057IS8 | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1057S8#TRPBF vs LT1057IS8 |
LT1057IS8#TRPBF | Analog Devices Inc | Check for Price | Dual and Quad, JFET Input Precision High Speed Op Amps | LT1057S8#TRPBF vs LT1057IS8#TRPBF |
LT1057IS8#TR | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1057S8#TRPBF vs LT1057IS8#TR |
LT1057IS8#PBF | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1057S8#TRPBF vs LT1057IS8#PBF |
LT1057IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2300uV Offset-Max, PDSO8 | LT1057S8#TRPBF vs LT1057IS8 |
LT1057S8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1057S8 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized, the input capacitor is properly bypassed, and the device is operated within its recommended operating conditions. Additionally, adding a small resistor (e.g., 10Ω) in series with the output capacitor can help prevent oscillations.
-
The LT1057S8 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and thermal design. Consult the datasheet and thermal design guidelines for more information.
-
Yes, the LT1057S8 is a radiation-hardened device that meets the requirements for high-reliability and aerospace applications. However, additional testing and qualification may be required for specific applications.
-
The LT1057S8 has built-in ESD protection, but additional protection measures may be necessary depending on the application. Follow proper ESD handling procedures, use ESD-protective packaging, and consider adding external ESD protection devices if necessary.