Part Details for LT1057IS8#TRPBF by Linear Technology
Results Overview of LT1057IS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1057IS8#TRPBF Information
LT1057IS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1057IS8#TRPBF
LT1057IS8#TRPBF CAD Models
LT1057IS8#TRPBF Part Data Attributes
|
LT1057IS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1057IS8#TRPBF
Linear Technology
LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 6.4 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 50000 | |
Width | 3.899 mm |
Alternate Parts for LT1057IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1057IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1057S8#PBF | Analog Devices Inc | $3.7015 | Dual and Quad, JFET Input Precision High Speed Op Amps | LT1057IS8#TRPBF vs LT1057S8#PBF |
LT1057IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 2300uV Offset-Max, PDSO8 | LT1057IS8#TRPBF vs LT1057IS8 |
LT1057IS8#TR | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1057IS8#TRPBF vs LT1057IS8#TR |
LT1057IS8#PBF | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1057IS8#TRPBF vs LT1057IS8#PBF |
LT1057IS8 | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1057IS8#TRPBF vs LT1057IS8 |
LT1057IS8#TRPBF | Analog Devices Inc | Check for Price | Dual and Quad, JFET Input Precision High Speed Op Amps | LT1057IS8#TRPBF vs LT1057IS8#TRPBF |
LT1057S8 | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1057IS8#TRPBF vs LT1057S8 |
LT1057S8#TR | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1057IS8#TRPBF vs LT1057S8#TR |
LT1057S8#TRPBF | Analog Devices Inc | Check for Price | Dual and Quad, JFET Input Precision High Speed Op Amps | LT1057IS8#TRPBF vs LT1057S8#TRPBF |
LT1057S8#PBF | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1057IS8#TRPBF vs LT1057S8#PBF |
LT1057IS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1057IS8#TRPBF is -40°C to 125°C.
-
Yes, the LT1057IS8#TRPBF is a high-reliability part, suitable for use in aerospace, defense, and other high-reliability applications.
-
The typical dropout voltage for the LT1057IS8#TRPBF is around 1.5V, but this can vary depending on the output current and input voltage.
-
No, the LT1057IS8#TRPBF is a linear regulator and is not suitable for use in switching regulator applications.
-
The maximum output current for the LT1057IS8#TRPBF is 5A.