Part Details for LT1054IS8#PBF by Linear Technology
Results Overview of LT1054IS8#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1054IS8#PBF Information
LT1054IS8#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1054IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, PDSO8 | 80 |
|
$11.3694 / $13.8276 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, PDSO8 | 7 |
|
$57.0000 / $60.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 559 |
|
RFQ | |
|
Win Source Electronics | IC REG SWTCHD CAP INV 0.1A 8SOIC | 4800 |
|
$7.8344 / $10.1190 | Buy Now |
Part Details for LT1054IS8#PBF
LT1054IS8#PBF CAD Models
LT1054IS8#PBF Part Data Attributes
|
LT1054IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1054IS8#PBF
Linear Technology
LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1054IS8#PBF
This table gives cross-reference parts and alternative options found for LT1054IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1054CS8#PBF | Analog Devices Inc | $6.0267 | Switched-Capacitor Voltage Converter with Regulator | LT1054IS8#PBF vs LT1054CS8#PBF |
LT1054IS8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, PDSO8 | LT1054IS8#PBF vs LT1054IS8 |
LT1054IS8#TRPBF | Linear Technology | Check for Price | LT1054 - Switched-Capacitor Voltage Converter with Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1054IS8#PBF vs LT1054IS8#TRPBF |
LT1054IS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1054IS8#PBF is 15V, but it's recommended to operate within the specified input voltage range of 3.5V to 12V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) to minimize output voltage ripple and noise.
-
The maximum output current that the LT1054IS8#PBF can deliver is 3A, but it's recommended to operate within the specified output current range of 0A to 2.5A for optimal performance and reliability.
-
To protect the LT1054IS8#PBF from overheating, ensure good thermal conduction by using a heat sink or a thermally conductive pad, and operate the device within the specified temperature range of -40°C to 125°C.
-
The 'EN' (Enable) pin on the LT1054IS8#PBF is used to enable or disable the regulator. When the 'EN' pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled.