Part Details for LT1034CZ-1.2#TRPBF by Analog Devices Inc
Results Overview of LT1034CZ-1.2#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034CZ-1.2#TRPBF Information
LT1034CZ-1.2#TRPBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1034CZ-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1034CZ-1.2#TRPBF-ND
|
DigiKey | IC VREF SHUNT 1.225V/7V TO92-3 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5250 | Buy Now |
DISTI #
584-1034CZ-1.2TRPBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
|
Analog Devices Inc | uP 2x Ref Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.8200 / $3.5250 | Buy Now |
DISTI #
LT1034CZ-1.2TRP
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.6400 / $3.7800 | Buy Now |
|
Vyrian | Peripheral ICs | 508 |
|
RFQ |
Part Details for LT1034CZ-1.2#TRPBF
LT1034CZ-1.2#TRPBF CAD Models
LT1034CZ-1.2#TRPBF Part Data Attributes
|
LT1034CZ-1.2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034CZ-1.2#TRPBF
Analog Devices Inc
Micropower Dual Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034CZ-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1034CZ-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034CZ-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT1034CZ-1.2 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | LT1034CZ-1.2#TRPBF vs FT1034CZ-1.2 |
LT1034IZ-1.2#TRPBF | Analog Devices Inc | Check for Price | Micropower Dual Reference | LT1034CZ-1.2#TRPBF vs LT1034IZ-1.2#TRPBF |
LT1034IZ-1.2#PBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034CZ-1.2#TRPBF vs LT1034IZ-1.2#PBF |
LT1034IZ-1.2 | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034CZ-1.2#TRPBF vs LT1034IZ-1.2 |
LT1034CZ-1.2#TRPBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1034CZ-1.2#TRPBF vs LT1034CZ-1.2#TRPBF |