Part Details for LT1034BIZ-2.5#PBF by Analog Devices Inc
Results Overview of LT1034BIZ-2.5#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034BIZ-2.5#PBF Information
LT1034BIZ-2.5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1034BIZ-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1034BIZ-2.5#PBF-ND
|
DigiKey | IC VREF SHUNT 2.5V/7V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
160 In Stock |
|
$8.0375 / $15.2500 | Buy Now |
DISTI #
584-LT1034BIZ-2.5PBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 1 |
|
$8.3500 / $14.0900 | Buy Now |
|
Analog Devices Inc | uP 2x Ref Package Multiple: 100 | 2634 |
|
$6.4300 / $15.2500 | Buy Now |
DISTI #
LT1034BIZ-2.5PB
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.3000 / $9.1100 | Buy Now |
Part Details for LT1034BIZ-2.5#PBF
LT1034BIZ-2.5#PBF CAD Models
LT1034BIZ-2.5#PBF Part Data Attributes
|
LT1034BIZ-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034BIZ-2.5#PBF
Analog Devices Inc
Micropower Dual Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.57 V | |
Output Voltage-Min | 2.43 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034BIZ-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1034BIZ-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BIZ-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1034BIZ-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Dual Reference | LT1034BIZ-2.5#PBF vs LT1034BIZ-2.5#TRPBF |
LT1034BCZ-2.5#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3 | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5#TR |
LT1034BCZ-2.5 | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5 |
LT1034BIZ-2.5#PBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034BIZ-2.5#PBF vs LT1034BIZ-2.5#PBF |
LT1034BCZ-2.5#TRPBF | Analog Devices Inc | Check for Price | Micropower Dual Reference | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5#TRPBF |
LT1034BIZ-2.5 | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034BIZ-2.5#PBF vs LT1034BIZ-2.5 |
LT1034BCZ-2.5#TRPBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5#TRPBF |
LT1034BCZ-2.5 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 2 Output, 2.5V, PBCY3 | LT1034BIZ-2.5#PBF vs LT1034BCZ-2.5 |
LT1034BIZ-2.5#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1034BIZ-2.5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and keep the input and output resistors within the recommended range. Also, avoid using long input traces and ensure that the device is properly bypassed.
-
The maximum power dissipation of the LT1034BIZ-2.5 is 1.4W. However, this can be increased by using a heat sink or by reducing the ambient temperature.
-
The LT1034BIZ-2.5 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and to use a heat sink to ensure reliable operation.
-
To troubleshoot issues with the LT1034BIZ-2.5, start by checking the input and output voltages, and the device's temperature. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the device is properly bypassed and that the compensation network is correct.