Part Details for LT1034BIZ-1.2#TR by Analog Devices Inc
Results Overview of LT1034BIZ-1.2#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034BIZ-1.2#TR Information
LT1034BIZ-1.2#TR by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1034BIZ-1.2#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1023 |
|
RFQ |
Part Details for LT1034BIZ-1.2#TR
LT1034BIZ-1.2#TR CAD Models
LT1034BIZ-1.2#TR Part Data Attributes
|
LT1034BIZ-1.2#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034BIZ-1.2#TR
Analog Devices Inc
Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034BIZ-1.2#TR
This table gives cross-reference parts and alternative options found for LT1034BIZ-1.2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BIZ-1.2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1034BIZ-1.2#TRPBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034BIZ-1.2#TR vs LT1034BIZ-1.2#TRPBF |
LT1034BCZ-1.2#PBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1034BIZ-1.2#TR vs LT1034BCZ-1.2#PBF |
LT1034BCZ-1.2#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | LT1034BIZ-1.2#TR vs LT1034BCZ-1.2#TR |
LT1034BCZ-1.2 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 2 Output, 1.225V, PBCY3 | LT1034BIZ-1.2#TR vs LT1034BCZ-1.2 |
LT1034BMZ-1.2 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | LT1034BIZ-1.2#TR vs LT1034BMZ-1.2 |
LT1034BIZ-1.2#PBF | Linear Technology | Check for Price | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | LT1034BIZ-1.2#TR vs LT1034BIZ-1.2#PBF |
FT1034BIZ-1.2 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 2 Output, 1.2V, PBCY3, PLASTIC, TO-92, 3 PIN | LT1034BIZ-1.2#TR vs FT1034BIZ-1.2 |