Part Details for LT1034BIZ-1.2#PBF by Analog Devices Inc
Results Overview of LT1034BIZ-1.2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1034BIZ-1.2#PBF Information
LT1034BIZ-1.2#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1034BIZ-1.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1034BIZ-1.2#PBF-ND
|
DigiKey | IC VREF SHUNT 1.225V/7V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
202 In Stock |
|
$8.0376 / $12.2000 | Buy Now |
DISTI #
584-LT1034BIZ-1.2PBF
|
Mouser Electronics | Voltage References uP 2x Ref RoHS: Compliant | 68 |
|
$8.0300 / $11.2700 | Buy Now |
DISTI #
V36:1790_06414498
|
Arrow Electronics | V-Ref Precision 1.225V 20mA 3-Pin TO-92 Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1936 | Americas - 1 |
|
$7.5070 | Buy Now |
|
Analog Devices Inc | uP 2x Ref Package Multiple: 100 | 2641 |
|
$6.4300 / $12.2000 | Buy Now |
DISTI #
LT1034BIZ-1.2PB
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.3000 / $9.1100 | Buy Now |
Part Details for LT1034BIZ-1.2#PBF
LT1034BIZ-1.2#PBF CAD Models
LT1034BIZ-1.2#PBF Part Data Attributes
|
LT1034BIZ-1.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1034BIZ-1.2#PBF
Analog Devices Inc
Micropower Dual Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1410 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO |
LT1034BIZ-1.2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1034 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability in the LT1034 voltage regulator, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range, and that the device is operated within its specified temperature range.
-
The maximum input voltage that the LT1034 can handle is 15V. Exceeding this voltage may cause damage to the device.
-
The LT1034 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures.
-
The output voltage of the LT1034 can be calculated using the formula: Vout = 1.2V * (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.