Part Details for LT1027BCN8-5 by Linear Technology
Results Overview of LT1027BCN8-5 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1027BCN8-5 Information
LT1027BCN8-5 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1027BCN8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,DIP,8PIN,PLASTIC | 8 |
|
$7.6340 / $10.4100 | Buy Now |
|
Quest Components | IC,VOLT REFERENCE,FIXED,5V,BIPOLAR,DIP,8PIN,PLASTIC | 8 |
|
$24.3062 | Buy Now |
Part Details for LT1027BCN8-5
LT1027BCN8-5 CAD Models
LT1027BCN8-5 Part Data Attributes
|
LT1027BCN8-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1027BCN8-5
Linear Technology
LT1027 - Precision 5 Volt Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT ADJUST RANGE IS +/-0.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.0025 V | |
Output Voltage-Min | 4.9975 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 2 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 7.62 mm |
Alternate Parts for LT1027BCN8-5
This table gives cross-reference parts and alternative options found for LT1027BCN8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1027BCN8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1027BCN8-5#PBF | Linear Technology | Check for Price | LT1027 - Precision 5 Volt Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1027BCN8-5 vs LT1027BCN8-5#PBF |
LT1027BCN8-5 Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1027BCN8-5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor and to minimize the loop area of the input and output traces to reduce noise and EMI.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor and ensure that the output voltage is within the recommended range. It's also important to minimize the input and output impedance and to avoid capacitive loading on the output.
-
The maximum input voltage that the LT1027BCN8-5 can handle is 15V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 12V for optimal performance and reliability.
-
The LT1027BCN8-5 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliability. Additionally, it's important to ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.
-
To troubleshoot issues with the LT1027BCN8-5, start by checking the input voltage, output voltage, and output current to ensure they are within the recommended ranges. Check the PCB layout and component values to ensure they match the recommended values in the datasheet. Use an oscilloscope to check for oscillation or noise on the output, and use a thermal camera to check for overheating. If the issue persists, consult the datasheet and application notes for further guidance.