Part Details for LT1026CN8 by Linear Technology
Results Overview of LT1026CN8 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1026CN8 Information
LT1026CN8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1026CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | IC,DC/DC CONVERTER,+-18.5V,BIPOLAR,DIP,8PIN | 86 |
|
$2.5800 / $3.8700 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+-18.5V,BIPOLAR,DIP,8PIN | 73 |
|
$1.9350 / $3.8700 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+-18.5V,BIPOLAR,DIP,8PIN | 20 |
|
$10.2000 / $11.4750 | Buy Now |
Part Details for LT1026CN8
LT1026CN8 CAD Models
LT1026CN8 Part Data Attributes
|
LT1026CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1026CN8
Linear Technology
LT1026 - Voltage Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.015 A | |
Output Voltage-Nom | 18.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1026CN8
This table gives cross-reference parts and alternative options found for LT1026CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1026CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1026IS8#TR | Linear Technology | Check for Price | LT1026 - Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1026CN8 vs LT1026IS8#TR |
LT1026IS8#PBF | Linear Technology | Check for Price | LT1026 - Voltage Converter; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1026CN8 vs LT1026IS8#PBF |
LT1026CN8 | Analog Devices Inc | Check for Price | Switched Capacitor Converter, BIPolar, PDIP8 | LT1026CN8 vs LT1026CN8 |
MAX680ESA | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.01A, 8kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | LT1026CN8 vs MAX680ESA |
TCM680EOATR | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 8 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | LT1026CN8 vs TCM680EOATR |
TCM680COATR | Microchip Technology Inc | Check for Price | SWITCHED CAPACITOR CONVERTER, 8 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | LT1026CN8 vs TCM680COATR |
LT1026IS8#TRPBF | Analog Devices Inc | Check for Price | Voltage Converter | LT1026CN8 vs LT1026IS8#TRPBF |
LT1026CN8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1026CN8 is dependent on the package type and thermal resistance. For the 8-pin PDIP package, the maximum power dissipation is approximately 1.3W at 25°C ambient temperature.
-
Yes, the LT1026CN8 can be used as a unity gain buffer. However, it's essential to ensure that the input signal is within the common-mode input voltage range and that the output current is within the specified limits to maintain stability and prevent oscillations.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, consider using a low-noise power supply and minimizing the distance between the op-amp and the bypass capacitors.
-
The recommended decoupling capacitor value for the LT1026CN8 is typically in the range of 0.01μF to 0.1μF, with a voltage rating that matches the supply voltage. A 0.1μF ceramic capacitor is a good starting point, but the optimal value may vary depending on the specific application and PCB layout.
-
The LT1026CN8 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It's essential to ensure that the device is properly heat-sinked and that the ambient temperature is within the specified range to prevent thermal shutdown or damage.