Part Details for LT1025CS8#TRPBF by Linear Technology
Results Overview of LT1025CS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1025CS8#TRPBF Information
LT1025CS8#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1025CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 311 |
|
RFQ |
Part Details for LT1025CS8#TRPBF
LT1025CS8#TRPBF CAD Models
LT1025CS8#TRPBF Part Data Attributes
|
LT1025CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1025CS8#TRPBF
Linear Technology
LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1025CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1025CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1025CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1025CS8#TRPBF | Analog Devices Inc | $7.1883 | Micropower Thermocouple Cold Junction Compensator | LT1025CS8#TRPBF vs LT1025CS8#TRPBF |
LT1025CS8#TR | Linear Technology | Check for Price | LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1025CS8#TRPBF vs LT1025CS8#TR |
LT1025CS8 | Linear Technology | Check for Price | LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1025CS8#TRPBF vs LT1025CS8 |
LT1025CS8#PBF | Linear Technology | Check for Price | LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1025CS8#TRPBF vs LT1025CS8#PBF |
LT1025CS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LT1025CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Linear Technology application note AN-72 for more details.
-
To ensure stability, make sure to follow the recommended PCB layout, use a minimum of 10uF bypass capacitor at the input, and keep the output capacitor value below 10uF. Also, avoid using long input traces and keep the device away from noise sources. If oscillation occurs, try adding a 10Ω to 100Ω resistor in series with the output capacitor.
-
The maximum power dissipation of the LT1025CS8 is dependent on the package and ambient temperature. For the SO-8 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation to 1W or less to ensure reliable operation.
-
Yes, the LT1025CS8 can be used as a voltage reference for an ADC. However, it's essential to consider the noise and temperature coefficient of the reference voltage. The LT1025CS8 has a low noise output (typically 10uVrms) and a low temperature coefficient (typically 10ppm/°C), making it suitable for many ADC applications.
-
The output voltage tolerance of the LT1025CS8 is specified as ±0.5% over the operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (2.5V or 5V) by the tolerance percentage (0.5%). For example, the output voltage tolerance for a 2.5V LT1025CS8 would be ±12.5mV.