Part Details for LT1025CS8#PBF by Linear Technology
Results Overview of LT1025CS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1025CS8#PBF Information
LT1025CS8#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LT1025CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 604 |
|
$13.0950 / $19.6425 | Buy Now |
|
Vyrian | Other Function Semiconductors | 119 |
|
RFQ |
Part Details for LT1025CS8#PBF
LT1025CS8#PBF CAD Models
LT1025CS8#PBF Part Data Attributes
|
LT1025CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1025CS8#PBF
Linear Technology
LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
LT1025CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1025CS8#PBF is -40°C to 125°C.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, and use a minimum output capacitance of 10uF with an ESR of 1Ω or less.
-
The recommended input capacitor value is 1uF to 10uF, with a low ESR (Equivalent Series Resistance) of 1Ω or less.
-
Yes, the LT1025CS8#PBF can handle high currents up to 5A, but make sure to follow the thermal management guidelines and use a suitable heat sink if necessary.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions, and implement a suitable protection circuit to prevent damage to the LT1025CS8#PBF.