Part Details for LT1021BCN8-10#PBF by Linear Technology
Results Overview of LT1021BCN8-10#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1021BCN8-10#PBF Information
LT1021BCN8-10#PBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1021BCN8-10#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$9.9000 / $13.2000 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 599 |
|
RFQ |
Part Details for LT1021BCN8-10#PBF
LT1021BCN8-10#PBF CAD Models
LT1021BCN8-10#PBF Part Data Attributes
|
LT1021BCN8-10#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1021BCN8-10#PBF
Linear Technology
LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.05 V | |
Output Voltage-Min | 9.95 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 7.62 mm |
Alternate Parts for LT1021BCN8-10#PBF
This table gives cross-reference parts and alternative options found for LT1021BCN8-10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021BCN8-10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1021BCN8-10#PBF | Analog Devices Inc | $9.5727 | Precision Reference | LT1021BCN8-10#PBF vs LT1021BCN8-10#PBF |
LT1021BCN8-10#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | LT1021BCN8-10#PBF vs LT1021BCN8-10#TR |
LT1021BCN8-10 | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1021BCN8-10#PBF vs LT1021BCN8-10 |
5962-8860001GX | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 | LT1021BCN8-10#PBF vs 5962-8860001GX |
LT1021BCN8-10#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | LT1021BCN8-10#PBF vs LT1021BCN8-10#TRPBF |
LT1021BMH-10#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 | LT1021BCN8-10#PBF vs LT1021BMH-10#TR |
LT1021BCN8-10#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1021 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended capacitor values and types, keep the input and output impedance low, and avoid capacitive loads. Also, ensure that the device is properly decoupled and the power supply is clean and well-regulated.
-
The maximum power dissipation of the LT1021 is dependent on the package type and the ambient temperature. For the N8 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
The LT1021 is not suitable for high-current applications. It's designed for low-power, low-noise applications and can only deliver up to 10mA of output current. For high-current applications, consider using a dedicated voltage regulator IC or a switching regulator.
-
To protect the LT1021 from input voltage transients and surges, consider adding a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. Additionally, ensure that the input capacitor is rated for the maximum expected input voltage and is placed close to the device.