-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1019CS8-5#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4511
|
Newark | Volt Ref, Nsoic-8, 0 To 70Deg C, Voltage Reference Type:Series, Shunt, Product Range:Lt1019 Series, Reference Voltage Min:4.99V, Reference Voltage Max:5.01V, Initial Accuracy:0.2%, Temperature Coefficient:5Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1019CS8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$7.8700 / $15.0200 | Buy Now |
DISTI #
LT1019CS8-5#PBF-ND
|
DigiKey | IC VREF PRECISION 5V 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$7.8750 / $15.0200 | Buy Now |
DISTI #
584-LT1019CS8-5#PBF
|
Mouser Electronics | Voltage References Prec Ref RoHS: Compliant | 0 |
|
$8.2600 / $13.8300 | Order Now |
DISTI #
V36:1790_06414212
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Date Code: 2427 | Americas - 80 |
|
$7.7040 / $7.9180 | Buy Now |
DISTI #
E54:1762_00079686
|
Arrow Electronics | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 20 |
|
$8.6819 / $13.8023 | Buy Now |
|
Analog Devices Inc | Prec Ref Package Multiple: 100 | 100 |
|
$6.3000 / $15.0200 | Buy Now |
|
Rochester Electronics | LT1019 - Precision Reference RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.6200 / $8.2700 | Buy Now |
DISTI #
LT1019CS8-5PBF
|
TME | IC: voltage reference source, 5V, ±0.2%, SO8, 10mA Min Qty: 1 | 0 |
|
$7.8700 / $11.8000 | RFQ |
DISTI #
LT1019CS8-5#PBF
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.1300 / $8.9300 | Buy Now |
DISTI #
SMC-LT1019CS8-5#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 385 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1019CS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1019CS8-5#PBF
Analog Devices Inc
Precision Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.35 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1019CS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1019CS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1019IS8-5#TRPBF | Analog Devices Inc | Check for Price | Precision Reference | LT1019CS8-5#PBF vs LT1019IS8-5#TRPBF |
LT1019IS8-5#PBF | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1019CS8-5#PBF vs LT1019IS8-5#PBF |
LT1019CS8-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 | LT1019CS8-5#PBF vs LT1019CS8-5 |
LT1019IS8-5 | Linear Technology | Check for Price | LT1019 - Precision Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1019CS8-5#PBF vs LT1019IS8-5 |
A good PCB layout for the LT1019CS8-5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure stability, it's essential to follow the recommended compensation network and component values provided in the datasheet. Additionally, the feedback loop should be designed to have a gain crossover frequency below 10 kHz to avoid oscillations.
The maximum power dissipation of the LT1019CS8-5 is dependent on the package type and thermal resistance. For the SO-8 package, the maximum power dissipation is approximately 1.4W. To calculate the power dissipation, use the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The LT1019CS8-5 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the device's thermal characteristics and ensure proper heat sinking to maintain reliable operation.
To protect the LT1019CS8-5 from input voltage transients and overvoltage conditions, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, consider adding a fuse or a current-limiting resistor to prevent damage from excessive current.