Part Details for LT1014ISW by Analog Devices Inc
Results Overview of LT1014ISW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1014ISW Information
LT1014ISW by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1014ISW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1014ISW-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for LT1014ISW
LT1014ISW CAD Models
LT1014ISW Part Data Attributes
|
LT1014ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1014ISW
Analog Devices Inc
Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for LT1014ISW
This table gives cross-reference parts and alternative options found for LT1014ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014DIDWR | Texas Instruments | $2.9051 | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC -40 to 105 | LT1014ISW vs LT1014DIDWR |
LT1014ISW#TRPBF | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1014ISW vs LT1014ISW#TRPBF |
MXL1014IS | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | LT1014ISW vs MXL1014IS |
LT1014ISW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014ISW vs LT1014ISW#TR |
LT1014DIDWRG4 | Texas Instruments | Check for Price | Quad Precision Operational Amplifier 16-SOIC -40 to 105 | LT1014ISW vs LT1014DIDWRG4 |
LT1014ISW#TR | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1014ISW vs LT1014ISW#TR |
FT1014ISW | Force Technologies Ltd | Check for Price | Operational Amplifier, 4 Func, 800uV Offset-Max, PDSO16, PLASTIC, SOP-16 | LT1014ISW vs FT1014ISW |
LT1014ISW Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1014ISW is 1.4W, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
-
To ensure stability, it's essential to follow the recommended capacitor values and types, as well as the PCB layout guidelines provided in the datasheet. Additionally, the output capacitor should have a low equivalent series resistance (ESR) and be placed close to the output pin.
-
The minimum input voltage required for the LT1014ISW to operate is 3.5V, which is specified in the datasheet. However, the recommended input voltage range is 4.5V to 15V for optimal performance.
-
While the LT1014ISW is primarily designed as a voltage regulator, it can be used as a current source with some limitations. The device can source up to 150mA, but the output current should be limited to ensure the device does not overheat.
-
To protect the LT1014ISW from input voltage transients, it's recommended to add a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. This will help prevent damage to the device from voltage spikes or surges.