Part Details for LT1014DSW#TRPBF by Linear Technology
Results Overview of LT1014DSW#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1014DSW#TRPBF Information
LT1014DSW#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1014DSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 814 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 16SO | 1823 |
|
$7.5000 / $9.6875 | Buy Now |
Part Details for LT1014DSW#TRPBF
LT1014DSW#TRPBF CAD Models
LT1014DSW#TRPBF Part Data Attributes
|
LT1014DSW#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014DSW#TRPBF
Linear Technology
LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 700000 | |
Width | 7.493 mm |
Alternate Parts for LT1014DSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1014DSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014DDWR | Texas Instruments | $3.0533 | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70 | LT1014DSW#TRPBF vs LT1014DDWR |
LT1014DS | Linear Technology | Check for Price | IC QUAD OP-AMP, 800 uV OFFSET-MAX, PDSO16, PLASTIC, SOL-16, Operational Amplifier | LT1014DSW#TRPBF vs LT1014DS |
LT1014DDWRG4 | Texas Instruments | Check for Price | Quad Precision Operational Amplifier 16-SOIC 0 to 70 | LT1014DSW#TRPBF vs LT1014DDWRG4 |
LT1014DSW#TR | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1014DSW#TRPBF vs LT1014DSW#TR |
LT1014DSW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014DSW#TRPBF vs LT1014DSW |
LT1014DSW | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1014DSW#TRPBF vs LT1014DSW |
LT1014DSW#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1014DSW is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin of the regulator. Additionally, the input capacitor should be at least 1uF to ensure stability.
-
The minimum input voltage required for the LT1014DSW is 3.5V, which is the minimum voltage required to maintain regulation.
-
The LT1014DSW is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. It is recommended to derate the power dissipation at high temperatures to ensure reliable operation.
-
The output voltage of the LT1014DSW can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), and R1 and R2 are the resistors used to set the output voltage.