-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1014DSW#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7664
|
Newark | Op-Amp, 0 To 70Deg C, Wsoic-16, No. Of Channels:4Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1014DSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$6.2200 / $9.8600 | Buy Now |
DISTI #
505-LT1014DSW#PBF-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
270 In Stock |
|
$5.4250 / $11.3400 | Buy Now |
DISTI #
584-LT1014DSW#PBF
|
Mouser Electronics | Precision Amplifiers 4x Prec Op Amp RoHS: Compliant | 3863 |
|
$6.0700 / $9.8600 | Buy Now |
DISTI #
V36:1790_06414053
|
Arrow Electronics | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2438 | Americas - 40 |
|
$5.3580 / $5.5520 | Buy Now |
|
Analog Devices Inc | 4x Prec Op Amp Package Multiple: 47 | 54 |
|
$4.3400 / $11.3400 | Buy Now |
DISTI #
88111435
|
Verical | Op Amp Quad Precision Amplifier ±22V/44V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2438 | Americas - 40 |
|
$5.3580 / $5.5520 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
DISTI #
LT1014DSW
|
TME | IC: operational amplifier, Ch: 4, SO16 Min Qty: 1 | 0 |
|
$6.7000 / $9.3200 | RFQ |
DISTI #
LT1014DSW#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 94 | 0 |
|
$5.6000 / $6.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1014DSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1014DSW#PBF
Analog Devices Inc
Quad Precision Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for LT1014DSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014DDWR | Texas Instruments | $3.0533 | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70 | LT1014DSW#PBF vs LT1014DDWR |
LT1014DDWRG4 | Texas Instruments | Check for Price | Quad Precision Operational Amplifier 16-SOIC 0 to 70 | LT1014DSW#PBF vs LT1014DDWRG4 |
LT1014DSW#TR | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1014DSW#PBF vs LT1014DSW#TR |
LT1014DSW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014DSW#PBF vs LT1014DSW |
LT1014DSW | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1014DSW#PBF vs LT1014DSW |
The maximum power dissipation of the LT1014DSW#PBF is 1.4W, which is dependent on the package type and thermal resistance.
To ensure stability, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and ensure the output capacitor is within the recommended range.
The recommended input capacitor value for the LT1014DSW#PBF is 1uF to 10uF, depending on the input voltage and desired ripple rejection.
The LT1014DSW#PBF is rated for operation up to 125°C, but it's essential to consider the thermal derating and ensure proper heat sinking to prevent overheating.
To protect the LT1014DSW#PBF, use voltage surge protectors, such as TVS diodes or zener diodes, and consider adding undervoltage lockout (UVLO) circuits to prevent damage from voltage fluctuations.