Part Details for LT1012S8#TRPBF by Linear Technology
Results Overview of LT1012S8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1012S8#TRPBF Information
LT1012S8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1012S8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1099 |
|
RFQ |
Part Details for LT1012S8#TRPBF
LT1012S8#TRPBF CAD Models
LT1012S8#TRPBF Part Data Attributes
|
LT1012S8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1012S8#TRPBF
Linear Technology
LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 270 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 200000 | |
Width | 3.899 mm |
Alternate Parts for LT1012S8#TRPBF
This table gives cross-reference parts and alternative options found for LT1012S8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012S8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1012S8#TRPBF | Analog Devices Inc | $5.8304 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012S8#TRPBF vs LT1012S8#TRPBF |
LT1012S8#PBF | Analog Devices Inc | $6.2796 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1012S8#TRPBF vs LT1012S8#PBF |
LT1012S8#TR | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1012S8#TRPBF vs LT1012S8#TR |
LT1012S8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 270uV Offset-Max, BIPolar, PDSO8 | LT1012S8#TRPBF vs LT1012S8#TR |
LT1012IS8#TRPBF | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1012S8#TRPBF vs LT1012IS8#TRPBF |
LT1012IS8 | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1012S8#TRPBF vs LT1012IS8 |
LT1012IS8#TR | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1012S8#TRPBF vs LT1012IS8#TR |
LT1012IS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDSO8 | LT1012S8#TRPBF vs LT1012IS8 |
LT1012S8 | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1012S8#TRPBF vs LT1012S8 |
LT1012S8#PBF | Linear Technology | Check for Price | LT1012 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1012S8#TRPBF vs LT1012S8#PBF |
LT1012S8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1012S8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a minimum output capacitance of 10uF, and avoid capacitive loads. Also, ensure that the input voltage is within the recommended range and the device is operated within its specified temperature range.
-
The maximum power dissipation of the LT1012S8 is dependent on the package and the ambient temperature. For the S8 package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, it is recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
Yes, the LT1012S8 can be used as a voltage regulator. However, it is a precision op-amp and not a dedicated voltage regulator. It can be used to regulate voltage, but it may not have the same level of performance and features as a dedicated voltage regulator.
-
The input impedance of the LT1012S8 is typically around 1MΩ, but it can vary depending on the frequency and the input voltage. It is recommended to check the datasheet or consult with the manufacturer for more information.