Part Details for LT1011AIS8 by Linear Technology
Results Overview of LT1011AIS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1011AIS8 Information
LT1011AIS8 by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1011AIS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 2 |
|
$13.8419 / $14.8307 | Buy Now |
|
Rochester Electronics | LT1011A - Comparator General Purpose 1 Element Open-Collector RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2345 |
|
$30.3000 / $37.8800 | Buy Now |
|
Vyrian | Amplifiers | 2269 |
|
RFQ |
Part Details for LT1011AIS8
LT1011AIS8 CAD Models
LT1011AIS8 Part Data Attributes
|
LT1011AIS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1011AIS8
Linear Technology
LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1011AIS8
This table gives cross-reference parts and alternative options found for LT1011AIS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011AIS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1011AIS8#TRPBF | Analog Devices Inc | $5.0950 | LT1011AIS8#TRPBF | LT1011AIS8 vs LT1011AIS8#TRPBF |
LT1011AIS8#PBF | Analog Devices Inc | $6.3695 | LT1011AIS8#PBF | LT1011AIS8 vs LT1011AIS8#PBF |
LT1011AIS8#TR | Linear Technology | Check for Price | LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1011AIS8 vs LT1011AIS8#TR |
LT1011AIS8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1011AIS8 is dependent on the package and thermal environment. For the SO-8 package, the maximum power dissipation is approximately 1.3W at 25°C ambient temperature, with a thermal resistance (θJA) of 90°C/W.
-
To minimize noise and ensure stability, it's essential to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, avoid routing high-frequency signals near the op-amp's inputs and outputs.
-
While the LT1011AIS8 is an op-amp, it can be used as a comparator in some applications. However, it's essential to note that the op-amp's output stage is not designed for high-speed switching, and the device may not provide the same level of performance as a dedicated comparator. Additionally, the op-amp's input common-mode range and output swing may not be suitable for all comparator applications.
-
The recommended decoupling capacitor value for the LT1011AIS8 is typically in the range of 0.01μF to 0.1μF, with a voltage rating that matches or exceeds the op-amp's supply voltage. A ceramic capacitor with a low equivalent series resistance (ESR) is recommended.
-
The LT1011AIS8 is specified to operate over a temperature range of -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature should not exceed 150°C. For high-temperature applications, it's essential to ensure that the device is properly heatsinked and that the thermal design is adequate.