Part Details for LT1011AIS8#PBF by Linear Technology
Results Overview of LT1011AIS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1011AIS8#PBF Information
LT1011AIS8#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1011AIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1649 |
|
RFQ |
Part Details for LT1011AIS8#PBF
LT1011AIS8#PBF CAD Models
LT1011AIS8#PBF Part Data Attributes
|
LT1011AIS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1011AIS8#PBF
Linear Technology
LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1011AIS8#PBF
This table gives cross-reference parts and alternative options found for LT1011AIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011AIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1011AIS8#TRPBF | Analog Devices Inc | $5.0950 | LT1011AIS8#TRPBF | LT1011AIS8#PBF vs LT1011AIS8#TRPBF |
LT1011AIS8#PBF | Analog Devices Inc | $6.3695 | LT1011AIS8#PBF | LT1011AIS8#PBF vs LT1011AIS8#PBF |
LT1011AIS8#TR | Linear Technology | Check for Price | LT1011/LT1011A - Voltage Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1011AIS8#PBF vs LT1011AIS8#TR |
LT1011AIS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1011AIS8#PBF is 1.4W, assuming a junction temperature of 150°C and a thermal resistance of 125°C/W.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and use a minimum output capacitance of 10uF with an ESR of 1Ω or less.
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of at least 10V and an ESR of 1Ω or less.
-
Yes, the LT1011AIS8#PBF is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C.
-
The output voltage of the LT1011AIS8#PBF can be calculated using the formula: Vout = (1 + R2/R1) x Vref, where R1 and R2 are the feedback resistors and Vref is the internal reference voltage (2.5V).