Part Details for LT1008CP by Texas Instruments
Results Overview of LT1008CP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1008CP Information
LT1008CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1008CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1500 |
|
RFQ |
Part Details for LT1008CP
LT1008CP CAD Models
LT1008CP Part Data Attributes
|
LT1008CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1008CP
Texas Instruments
OP-AMP, 250uV OFFSET-MAX, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 132 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for LT1008CP
This table gives cross-reference parts and alternative options found for LT1008CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1008CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1008CN8#PBF | Analog Devices Inc | $4.9614 | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | LT1008CP vs LT1008CN8#PBF |
LT1008CN8 | Linear Technology | Check for Price | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1008CP vs LT1008CN8 |
LT1008CJ8 | Linear Technology | Check for Price | IC OP-AMP, 250 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1008CP vs LT1008CJ8 |
LT1008CN8#PBF | Linear Technology | Check for Price | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1008CP vs LT1008CN8#PBF |
FT1008CJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 250uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1008CP vs FT1008CJ8 |
LT1008IN8#PBF | Linear Technology | Check for Price | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1008CP vs LT1008IN8#PBF |
LT1008MJG | Texas Instruments | Check for Price | OP-AMP, 320uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | LT1008CP vs LT1008MJG |
LT1008CJG | Texas Instruments | Check for Price | OP-AMP, 250uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | LT1008CP vs LT1008CJG |