Part Details for LT1007CS8#TRPBF by Linear Technology
Results Overview of LT1007CS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007CS8#TRPBF Information
LT1007CS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1007CS8#TRPBF
LT1007CS8#TRPBF CAD Models
LT1007CS8#TRPBF Part Data Attributes
|
LT1007CS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1007CS8#TRPBF
Linear Technology
LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 3500000 | |
Width | 3.9 mm |
Alternate Parts for LT1007CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1007CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1007CS8#TRPBF | Analog Devices Inc | $4.2094 | Low Noise, High Speed Precision Operational Amplifiers | LT1007CS8#TRPBF vs LT1007CS8#TRPBF |
LT1007CS8#PBF | Analog Devices Inc | $4.5792 | Low Noise, High Speed Precision Operational Amplifiers | LT1007CS8#TRPBF vs LT1007CS8#PBF |
LT1007CS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | LT1007CS8#TRPBF vs LT1007CS8 |
LT1007CS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT1007CS8#TRPBF vs LT1007CS8 |
MXL1007CS8+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SO-8 | LT1007CS8#TRPBF vs MXL1007CS8+T |
LT1007CS8#PBF | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1007CS8#TRPBF vs LT1007CS8#PBF |
MXL1007CS8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOP-8 | LT1007CS8#TRPBF vs MXL1007CS8 |
LT1007CS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDSO8 | LT1007CS8#TRPBF vs LT1007CS8#TR |
LT1007CS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1007CS8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR output capacitor to minimize ringing and ensure stability.
-
To ensure stability, make sure to follow the recommended PCB layout, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the output and ground pins. Additionally, avoid using long input traces and keep the input impedance low.
-
The LT1007CS8 can handle input voltages up to 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and minimize power dissipation.
-
The LT1007CS8 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage ripple of the LT1007CS8 can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.