Part Details for LT1006S8 by Analog Devices Inc
Results Overview of LT1006S8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1006S8 Information
LT1006S8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1006S8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1062 |
|
RFQ |
Part Details for LT1006S8
LT1006S8 CAD Models
LT1006S8 Part Data Attributes
|
LT1006S8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1006S8
Analog Devices Inc
Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.023 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 730 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LT1006S8
This table gives cross-reference parts and alternative options found for LT1006S8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1006S8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1006S8#PBF | Analog Devices Inc | $3.6879 | Precision, Single Supply Op Amp | LT1006S8 vs LT1006S8#PBF |
LT1006S8#TRPBF | Analog Devices Inc | $3.8328 | Precision, Single Supply Op Amp | LT1006S8 vs LT1006S8#TRPBF |
LT1006S8 | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1006S8 vs LT1006S8 |
LT1006S8#TRPBF | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1006S8 vs LT1006S8#TRPBF |
LT1006S8#PBF | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1006S8 vs LT1006S8#PBF |