-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Single Supply Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1006S8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4487
|
Newark | Op-Amp, 0 To 70Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:2.7V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:100Μv Rohs Compliant: Yes |Analog Devices LT1006S8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1470 |
|
$3.4400 / $6.2400 | Buy Now |
DISTI #
LT1006S8#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4271 In Stock |
|
$3.2750 / $7.8000 | Buy Now |
DISTI #
584-LT1006S8#TRPBF
|
Mouser Electronics | Precision Amplifiers Prec, 1x S Op Amp RoHS: Compliant | 0 |
|
$3.3800 / $6.2400 | Order Now |
|
Analog Devices Inc | Prec, 1x S Op Amp Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6200 / $7.8000 | Buy Now |
DISTI #
LT1006S8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3900 / $3.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1006S8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1006S8#TRPBF
Analog Devices Inc
Precision, Single Supply Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.023 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Input Offset Voltage-Max | 730 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1006S8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1006S8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1006S8#PBF | Analog Devices Inc | $3.6879 | Precision, Single Supply Op Amp | LT1006S8#TRPBF vs LT1006S8#PBF |
LT1006S8 | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1006S8#TRPBF vs LT1006S8 |
LT1006S8#TRPBF | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1006S8#TRPBF vs LT1006S8#TRPBF |
LT1006S8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDSO8 | LT1006S8#TRPBF vs LT1006S8 |
LT1006S8#PBF | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1006S8#TRPBF vs LT1006S8#PBF |
A good PCB layout for the LT1006S8 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, ensure that the output capacitor is within the recommended range (10uF to 100uF), the input capacitor is at least 10uF, and the ESR of the output capacitor is within the recommended range (0.05Ω to 5Ω). Also, avoid using capacitors with high ESL.
The maximum ambient temperature range for the LT1006S8 is -40°C to 125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop.
Yes, the LT1006S8 is suitable for high-reliability applications. It is manufactured using a proprietary BiCMOS process and has undergone rigorous testing to ensure its reliability. However, it is essential to follow proper design and layout guidelines to ensure the device's reliability.
The power dissipation of the LT1006S8 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.