Part Details for LT1004CZ-1.2#TRPBF by Linear Technology
Results Overview of LT1004CZ-1.2#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1004CZ-1.2#TRPBF Information
LT1004CZ-1.2#TRPBF by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1004CZ-1.2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ |
Part Details for LT1004CZ-1.2#TRPBF
LT1004CZ-1.2#TRPBF CAD Models
LT1004CZ-1.2#TRPBF Part Data Attributes
|
LT1004CZ-1.2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1004CZ-1.2#TRPBF
Linear Technology
LT1004 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.81% |
Alternate Parts for LT1004CZ-1.2#TRPBF
This table gives cross-reference parts and alternative options found for LT1004CZ-1.2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CZ-1.2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1004CZ-1.2#PBF | Analog Devices Inc | $2.3415 | Micropower Voltage Reference | LT1004CZ-1.2#TRPBF vs LT1004CZ-1.2#PBF |
FT1004CZ-1.2 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | LT1004CZ-1.2#TRPBF vs FT1004CZ-1.2 |
LT1004CZ-1.2#TR | Linear Technology | Check for Price | LT1004 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | LT1004CZ-1.2#TRPBF vs LT1004CZ-1.2#TR |
LT1004CZ-1.2#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PBCY3 | LT1004CZ-1.2#TRPBF vs LT1004CZ-1.2#TR |
LT1004CZ-1.2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent damage to the device.
-
To ensure a stable and accurate output voltage, make sure to use a high-quality output capacitor with a low ESR, and follow the recommended PCB layout and thermal management guidelines.
-
The LT1004CZ-1.2#TRPBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. Make sure to follow the recommended thermal management guidelines and consider using a heat sink if necessary.
-
The output current capability of the LT1004CZ-1.2#TRPBF depends on the input voltage, output voltage, and ambient temperature. Use the equations provided in the datasheet to calculate the maximum output current for your specific application.
-
The LT1004CZ-1.2#TRPBF is a low-dropout linear regulator, and its frequency response is limited. It's not suitable for high-frequency applications above 100 kHz. For high-frequency applications, consider using a switching regulator or a different type of linear regulator.