Part Details for LT1004CS8-1.2 by Analog Devices Inc
Results Overview of LT1004CS8-1.2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1004CS8-1.2 Information
LT1004CS8-1.2 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1004CS8-1.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1004CS8-1.2
|
TME | IC: voltage reference source, 1.2V, ±0.4%, SO8 Min Qty: 1 | 0 |
|
$2.5100 / $3.5700 | RFQ |
|
Vyrian | Peripheral ICs | 163 |
|
RFQ |
Part Details for LT1004CS8-1.2
LT1004CS8-1.2 CAD Models
LT1004CS8-1.2 Part Data Attributes
|
LT1004CS8-1.2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1004CS8-1.2
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.225 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for LT1004CS8-1.2
This table gives cross-reference parts and alternative options found for LT1004CS8-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CS8-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM385BPW-1-2 | Texas Instruments | $0.3503 | 1.235-V, 1%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70 | LT1004CS8-1.2 vs LM385BPW-1-2 |
LT1004CS8-1.2#TRPBF | Analog Devices Inc | $2.5379 | Micropower Voltage Reference | LT1004CS8-1.2 vs LT1004CS8-1.2#TRPBF |
LT1004CS8-1.2#PBF | Analog Devices Inc | $2.7414 | Micropower Voltage Reference | LT1004CS8-1.2 vs LT1004CS8-1.2#PBF |
FT1004CS8-1.2 | Force Technologies Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, PDSO8, PLASTIC, SOP-8 | LT1004CS8-1.2 vs FT1004CS8-1.2 |
LT1004CS8-1.2#PBF | Linear Technology | Check for Price | LT1004 - Micropower Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1004CS8-1.2 vs LT1004CS8-1.2#PBF |
LT1004CS8-1.2 | Linear Technology | Check for Price | LT1004 - Micropower Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1004CS8-1.2 vs LT1004CS8-1.2 |
LM385S8-1.2#TRPBF | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | LT1004CS8-1.2 vs LM385S8-1.2#TRPBF |
LM385BPWRG4-1-2 | Texas Instruments | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, PDSO8, GREEN, PLASTIC, TSSOP-8 | LT1004CS8-1.2 vs LM385BPWRG4-1-2 |
LT1004CS8-1.2#TR | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | LT1004CS8-1.2 vs LT1004CS8-1.2#TR |
LM385BPWE4-1-2 | Texas Instruments | Check for Price | Micropower Voltage Reference 8-TSSOP 0 to 70 | LT1004CS8-1.2 vs LM385BPWE4-1-2 |
LT1004CS8-1.2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT1004CS8-1.2 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. Additionally, it's recommended to use a Kelvin connection for the output voltage sense pins to minimize errors.
-
To ensure stability, make sure to follow the recommended compensation network values and layout guidelines in the datasheet. Additionally, use a low-ESR output capacitor and ensure the output voltage sense pins are properly connected. If oscillations occur, try adding a small capacitor (e.g., 10nF) between the output and ground pins.
-
The LT1004CS8-1.2 can deliver up to 3A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. Be sure to check the datasheet's thermal derating curves and output current vs. input voltage graphs to determine the maximum output current for your specific application.
-
The LT1004CS8-1.2 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Be sure to check the datasheet's thermal derating curves and consider using a heat sink or thermal management techniques to keep the device within its recommended operating temperature range.
-
To protect the LT1004CS8-1.2 from input voltage transients and surges, use a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. Additionally, ensure the input capacitor is rated for the maximum expected input voltage and has a low ESR to minimize voltage spikes.