Part Details for LT05ZD225KAT2X by Kyocera AVX Components
Results Overview of LT05ZD225KAT2X by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT05ZD225KAT2X Information
LT05ZD225KAT2X by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for LT05ZD225KAT2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT05ZD225KAT2X-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0805 Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2179 | Buy Now |
DISTI #
LT05ZD225KAT2X
|
Avnet Americas | - Tape and Reel (Alt: LT05ZD225KAT2X) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for LT05ZD225KAT2X
LT05ZD225KAT2X CAD Models
LT05ZD225KAT2X Part Data Attributes
|
LT05ZD225KAT2X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT05ZD225KAT2X
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 111 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LT05ZD225KAT2X
This table gives cross-reference parts and alternative options found for LT05ZD225KAT2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT05ZD225KAT2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CT21X5R225K10AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | LT05ZD225KAT2X vs CT21X5R225K10AT |
CT21X5R225K10AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | LT05ZD225KAT2X vs CT21X5R225K10AT |
CT21X5R225K10KL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | LT05ZD225KAT2X vs CT21X5R225K10KL |
LT05ZD225KAT2X Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the LT05ZD225KAT2X is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the LT05ZD225KAT2X is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The MSL of the LT05ZD225KAT2X is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.
-
Yes, the LT05ZD225KAT2X is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 axes.
-
The ESR of the LT05ZD225KAT2X is 0.15 ohms maximum at 100 kHz and 20°C (68°F).