Part Details for LSYAB4L-2A by Honeywell Sensing and Control
Results Overview of LSYAB4L-2A by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSYAB4L-2A Information
LSYAB4L-2A by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSYAB4L-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C0091
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSYAB4L-2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$440.2000 / $482.5300 | Buy Now |
DISTI #
LSYAB4L-2A-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.9450 | Buy Now |
DISTI #
785-LSYAB4L-2A
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$376.9300 | Order Now |
DISTI #
71227223
|
RS | Industrial Limit Switches Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 2 |
|
$398.0000 | Buy Now |
|
Master Electronics | Sensing and Control offers the world's most advanced line of MICRO SWITCH™, heavy-duty limit switches. These switches include boss-and-socket head design for secure head-to-body retention, unique all-metal drive train for consistent operating characteristics even at high temperature (lasts longer without the need for frequent adjustment than drive trains with plastic parts,) self-lifting pressure plate terminals save wiring time, easily identified grounding terminal (inside) for compliance with OSHA and other regulatory agency standards, one piece flat gasket (seals better than gaskets that go around curves and corners, does not contact terminal pins to reduce chances of fluid migration,) front mounting and interchangeability of single- anddouble-pole switches, plug-in and non plug-in with one another and with other switch brands, tracking interchangeability of actuator levers for single- and double-pole switches, plug-in and non plug-in, tw RoHS: Compliant | 0 |
|
$328.3900 / $799.5100 | Buy Now |
Part Details for LSYAB4L-2A
LSYAB4L-2A CAD Models
LSYAB4L-2A Part Data Attributes
|
LSYAB4L-2A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSYAB4L-2A
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
LSYAB4L-2A Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the LSYAB4L-2A is with the axis of rotation perpendicular to the earth's gravitational field, to ensure accurate and reliable operation.
-
The LSYAB4L-2A is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively. However, it's recommended to consult the datasheet and application notes for specific vibration and shock limits.
-
The LSYAB4L-2A is rated for operation up to 85°C (185°F). While it can tolerate short-term excursions up to 100°C (212°F), prolonged exposure to high temperatures may affect its accuracy and lifespan.
-
The recommended power-up sequence for the LSYAB4L-2A is to apply power to the VCC pin first, followed by the logic input signals. This ensures proper initialization and operation of the device.
-
The LSYAB4L-2A is designed to meet the EMI requirements of EN 61000-4-2 and EN 61000-4-3 standards. However, it's recommended to follow proper PCB design and layout practices to minimize EMI effects.