Part Details for LSXR3K by Honeywell Sensing and Control
Results Overview of LSXR3K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSXR3K Information
LSXR3K by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LSXR3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B126
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSXR3K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.6300 / $640.6400 | Buy Now |
DISTI #
LSXR3K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$399.9100 | Buy Now |
DISTI #
785-LSXR3K
|
Mouser Electronics | Limit Switches Hazardous Location Single Pole LSX RoHS: Compliant | 1 |
|
$402.4100 / $455.8100 | Buy Now |
DISTI #
70962287
|
RS | Limit Switch, Explosion Proof, (Non Plug-In), Side Rot, 1NC/1NO, SPDT, Snap Acti Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$473.3100 | RFQ |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary Conduit 10A 24VDC Rotary Screw Mount RoHS: Compliant | 0 |
|
$429.6300 / $599.9100 | Buy Now |
Part Details for LSXR3K
LSXR3K CAD Models
LSXR3K Part Data Attributes
|
LSXR3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSXR3K
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 240VDC, Screw Terminal, Side Rotary Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SIDE ROTARY | |
Body Breadth | 41.4 mm | |
Body Height | 116.8 mm | |
Body Length or Diameter | 50.8 mm | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@240VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 240 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -1 °C | |
Sealing | EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SCREW |
LSXR3K Frequently Asked Questions (FAQ)
-
Honeywell recommends a 4-layer PCB with a solid ground plane, and a separate layer for the sensor's output signals to minimize noise and interference. Additionally, keep the sensor away from high-current carrying traces and components.
-
The LSXR3K does not require calibration. It is a ratiometric sensor, meaning that the output voltage is proportional to the supply voltage. However, it's recommended to perform a system-level calibration to account for any system-specific errors or offsets.
-
The LSXR3K can operate from -40°C to 150°C, but the accuracy and linearity of the sensor may degrade at extreme temperatures. It's recommended to operate the sensor within the specified temperature range for optimal performance.
-
Yes, the LSXR3K is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and installation procedures to ensure the sensor is securely fastened to the PCB or mounting surface.
-
The LSXR3K has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and installation. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded.