Part Details for LSS-140-01-F-DV-A-K by Samtec Inc
Results Overview of LSS-140-01-F-DV-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS-140-01-F-DV-A-K Information
LSS-140-01-F-DV-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSS-140-01-F-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1894
|
Newark | "0.635 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip" Rohs Compliant: Yes |Samtec LSS-140-01-F-DV-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $7.6800 | Buy Now |
DISTI #
3937-LSS-140-01-F-DV-A-K-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$11.9600 | Buy Now |
DISTI #
612-LSS-140-01-F-DV-A-K-ND
|
DigiKey | CONN SELF-MATE 80POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0600 | Buy Now |
DISTI #
LSS-140-01-F-DV-A-K
|
Avnet Americas | - Rail/Tube (Alt: LSS-140-01-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.3024 / $4.1650 | Buy Now |
DISTI #
200-LSS14001FDVAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip | 0 |
|
$2.4400 / $4.2500 | Order Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.2100 / $4.6900 | Buy Now |
DISTI #
5cd8fe9dcd7c1c4c38527b9a
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tray | 0 |
|
$2.1500 / $4.2500 | Buy Now |
DISTI #
000000000002195428
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$2.7400 / $4.2500 | Buy Now |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | Alternative Product Available |
|
$2.2100 / $4.6900 | Buy Now |
Part Details for LSS-140-01-F-DV-A-K
LSS-140-01-F-DV-A-K CAD Models
LSS-140-01-F-DV-A-K Part Data Attributes
|
LSS-140-01-F-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-140-01-F-DV-A-K
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.163 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |