-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS-120-02-L-DV-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6053
|
Newark | Mezzanine Conn, Herma, 40Pos, 0.635Mm, Mezzanine Connector Type:Hermaphroditic, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec LSS-120-02-L-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20 |
|
$3.3900 / $5.0100 | Buy Now |
DISTI #
SAM14167CT-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2601 In Stock |
|
$2.3200 / $4.4900 | Buy Now |
DISTI #
LSS-120-02-L-DV-A-K-TR
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 40 Contacts, Surface Mount Straight - Tape and Reel (Alt: LSS-120-02-L-DV-A-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 0 Days Container: Reel | 3501399 Factory Stock |
|
$1.9960 / $2.7820 | Buy Now |
DISTI #
200-LSS12002LDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 79 |
|
$2.4400 / $4.0600 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
280 In Stock |
|
$1.9400 / $3.9700 | Buy Now |
DISTI #
85033110
|
Verical | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1399 |
|
$1.9400 / $3.7700 | Buy Now |
DISTI #
56257825
|
Verical | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2122 | Americas - 280 |
|
$3.5880 / $5.1610 | Buy Now |
DISTI #
5cd8fea4cd7c1c4c38528363
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1399 |
|
$1.9400 / $3.7700 | Buy Now |
DISTI #
LSS-120-02-L-DV-A-K-TR
|
IBS Electronics | 0.635 MM RAZOR BEAM™, HIGH-SPEED HERMAPHRODITIC TERMINAL/SOCKET STRIP Min Qty: 5 Package Multiple: 1 | 280 |
|
$2.5220 / $5.1610 | Buy Now |
|
Powell Electronics | 0.635 mm Razor Beam High-Speed Hermaphro Min Qty: 1 | 923 |
|
$2.7200 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSS-120-02-L-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-02-L-DV-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the LSS-120-02-L-DV-A-K-TR connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the LSS-120-02-L-DV-A-K-TR connector is 125°C (257°F) according to Samtec's datasheet.
The LSS-120-02-L-DV-A-K-TR connector is not sealed or waterproof. Samtec recommends using a sealed or waterproof connector or applying additional protection measures for use in humid or wet environments.
The mating cycle life of the LSS-120-02-L-DV-A-K-TR connector is 500 cycles minimum according to Samtec's datasheet.