Part Details for LSS-120-02-F-DV-A-K by Samtec Inc
Results Overview of LSS-120-02-F-DV-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS-120-02-F-DV-A-K Information
LSS-120-02-F-DV-A-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSS-120-02-F-DV-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSS-120-02-F-DV-A-K-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 84 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3100 | Buy Now |
DISTI #
LSS-120-02-F-DV-A-K
|
Avnet Americas | - Trays (Alt: LSS-120-02-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tray | 0 |
|
$2.5728 / $3.2438 | Buy Now |
DISTI #
200-LSS12002FDVAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.9100 / $3.3100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.7000 / $3.6500 | Buy Now |
DISTI #
5cd8fe24cd7c1c4c3851f2a5
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$1.6900 / $3.3100 | Buy Now |
DISTI #
000000000001321119
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$2.1400 / $3.3100 | Buy Now |
DISTI #
LSS-120-02-F-DV-A-K
|
Avnet Abacus | (Alt: LSS-120-02-F-DV-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.7000 / $3.6500 | Buy Now |
Part Details for LSS-120-02-F-DV-A-K
LSS-120-02-F-DV-A-K CAD Models
LSS-120-02-F-DV-A-K Part Data Attributes
|
LSS-120-02-F-DV-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-02-F-DV-A-K
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM | |
Body Breadth | 0.163 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for LSS-120-02-F-DV-A-K
This table gives cross-reference parts and alternative options found for LSS-120-02-F-DV-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSS-120-02-F-DV-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10106814-041002LF | Amphenol Communications Solutions | Check for Price | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, Short length, Half of mated height equals 2 mm | LSS-120-02-F-DV-A-K vs 10106814-041002LF |
LSS-120-02-F-DV-A-K Frequently Asked Questions (FAQ)
-
The recommended mating sequence for LSS-120-02-F-DV-A-K is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the LSS-120-02-F-DV-A-K is designed to withstand high-vibration environments. The connector's rugged design and secure locking mechanism ensure reliable connections even in harsh conditions.
-
The LSS-120-02-F-DV-A-K has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the LSS-120-02-F-DV-A-K is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The typical lead time for delivery of LSS-120-02-F-DV-A-K connectors is 6-8 weeks, depending on the quantity and availability. However, it's recommended to check with Samtec Inc or authorized distributors for the most up-to-date lead times.