Part Details for LSS-120-02-F-DV-A-K-TR by Samtec Inc
Results Overview of LSS-120-02-F-DV-A-K-TR by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSS-120-02-F-DV-A-K-TR Information
LSS-120-02-F-DV-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for LSS-120-02-F-DV-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH1118
|
Newark | "0.635 Mm Razor Beam High-Speed Hermaphroditic Terminal/Socket Strip" Rohs Compliant: Yes |Samtec LSS-120-02-F-DV-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$2.4200 / $2.6700 | Buy Now |
DISTI #
SAM13204CT-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1470 In Stock |
|
$2.1000 / $4.0500 | Buy Now |
DISTI #
LSS-120-02-F-DV-A-K-TR
|
Avnet Americas | Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 40 Contacts, Surface Mount Straight - Tape and Reel (Alt: LSS-120-02-F-DV-A-K-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks, 0 Days Container: Reel | 8 Factory Stock |
|
$1.8543 / $2.6775 | Buy Now |
DISTI #
200-LSS12002FDVAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Razor Beam(TM) High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 1411 |
|
$2.2100 / $3.6900 | Buy Now |
DISTI #
V36:1790_08396147
|
Arrow Electronics | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 1 Weeks Date Code: 2515 | Americas - 700 |
|
$2.3250 / $3.4000 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$1.7800 / $3.7500 | Buy Now |
DISTI #
88136326
|
Verical | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2515 | Americas - 700 |
|
$2.3250 | Buy Now |
DISTI #
85032867
|
Verical | Conn Socket and Terminal Strip SKT/HDR 40 POS 0.635mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$1.7600 / $3.4000 | Buy Now |
|
Quest Components | 14 |
|
$1.8000 / $3.6000 | Buy Now | |
DISTI #
5cd8fe25cd7c1c4c3851f3e2
|
Samtec | 0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 8 |
|
$1.7600 / $3.4000 | Buy Now |
Part Details for LSS-120-02-F-DV-A-K-TR
LSS-120-02-F-DV-A-K-TR CAD Models
LSS-120-02-F-DV-A-K-TR Part Data Attributes
|
LSS-120-02-F-DV-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LSS-120-02-F-DV-A-K-TR
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RAZOR BEAM SYSTEM | |
Board Mounting Option | PEG | |
Body Breadth | 0.163 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.687 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.7 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
LSS-120-02-F-DV-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the LSS-120-02-F-DV-A-K-TR is designed to withstand vibrations and is suitable for use in harsh environments. However, it's recommended to follow Samtec's guidelines for vibration testing and ensure proper mounting and screw torque.
-
The LSS-120-02-F-DV-A-K-TR has an operating temperature range of -55°C to 125°C (-67°F to 257°F), making it suitable for use in a wide range of applications.
-
Yes, the LSS-120-02-F-DV-A-K-TR is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The LSS-120-02-F-DV-A-K-TR has a mating cycle life of 500 cycles, making it suitable for use in applications where frequent mating and unmating is required.