Part Details for LSRU by Littelfuse Inc
Results Overview of LSRU by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSRU Information
LSRU by Littelfuse Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LSRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-LSRU
|
Mouser Electronics | Fuse Holder 125V/15A Box Cover Units RoHS: Not Compliant | 0 |
|
$24.9600 / $37.6700 | Order Now |
|
Onlinecomponents.com | Acs 125V Box Cover Unit 15A RoHS: Compliant | 0 |
|
$32.8500 / $43.1200 | Buy Now |
DISTI #
LSRU
|
TTI | Fuse Holder 125V/15A Box Cover Units Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now |