Part Details for LSQNA201212T100KR by TAIYO YUDEN
Results Overview of LSQNA201212T100KR by TAIYO YUDEN
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSQNA201212T100KR Information
LSQNA201212T100KR by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for LSQNA201212T100KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSQNA201212T100KRCT-ND
|
DigiKey | FIXED IND 10UH 520MA 650MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8931 In Stock |
|
$0.0563 / $0.1500 | Buy Now |
DISTI #
LSQNA201212T100KR
|
Avnet Americas | Inductor Power Molded Wirewound 10uH 10% 2.52MHz Ferrite 520mA 0805 Emboss T/R - Tape and Reel (Alt: LSQNA201212T100KR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0529 / $0.0638 | Buy Now |
DISTI #
963-SQNA201212T100K
|
Mouser Electronics | Power Inductors - SMD 10uH 0805 10% LOW PROFILE RoHS: Compliant | 3605 |
|
$0.0640 / $0.1500 | Buy Now |
DISTI #
V36:1790_27446399
|
Arrow Electronics | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2305 | Americas - 15000 |
|
$0.0131 / $0.0539 | Buy Now |
|
Future Electronics | Inductor Power Molded Wirewound 10uH 10% 2.52MHz Ferrite 520mA 0805 Emboss T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 3000Reel |
|
$0.0611 / $0.0639 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0525 / $0.0682 | Buy Now |
DISTI #
67580836
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 15000 |
|
$0.0131 | Buy Now |
DISTI #
87765446
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2401 | Americas - 12000 |
|
$0.0794 / $0.0891 | Buy Now |
DISTI #
84865491
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 848 Package Multiple: 1 Date Code: 2401 | Americas - 11341 |
|
$0.0794 / $0.0891 | Buy Now |
DISTI #
66435397
|
Verical | Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1132 Package Multiple: 1 | Americas - 1890 |
|
$0.0791 | Buy Now |
Part Details for LSQNA201212T100KR
LSQNA201212T100KR CAD Models
LSQNA201212T100KR Part Data Attributes
|
LSQNA201212T100KR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSQNA201212T100KR
TAIYO YUDEN
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LSQNA201212T100KR
This table gives cross-reference parts and alternative options found for LSQNA201212T100KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSQNA201212T100KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLQNA201212T100KR | TAIYO YUDEN | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP | LSQNA201212T100KR vs LLQNA201212T100KR |
LSQNA201212T100KR Frequently Asked Questions (FAQ)
-
The recommended land pattern for LSQNA201212T100KR is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
While LSQNA201212T100KR is rated for operation up to 125°C, it's essential to consider the derating curve and the maximum operating temperature of the specific application. It's recommended to consult with the manufacturer or a thermal expert to ensure the component can handle the expected temperatures.
-
To prevent damage, it's recommended to handle LSQNA201212T100KR by the edges, avoiding touching the component's surface or leads. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Additionally, follow the manufacturer's recommended storage and handling procedures.
-
The expected lifespan of LSQNA201212T100KR depends on various factors, including operating conditions, temperature, and usage patterns. However, under normal operating conditions, the component is expected to last for at least 10 years, with some applications exceeding 20 years. Consult the manufacturer's reliability data and perform your own testing to determine the component's lifespan in your specific application.
-
While LSQNA201212T100KR is designed to operate in a variety of environments, it's essential to consider the moisture sensitivity level (MSL) of the component. LSQNA201212T100KR has an MSL rating of 3, which means it can withstand some humidity, but it's still recommended to follow proper handling and storage procedures to prevent moisture-related damage.